Chemi-Con - Varistors

318 Results
318 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND05SV560KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
123 V
5 mm
1.7 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14V-112KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 895VDC 1100V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
220 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-820KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 65VDC 82V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
6 kA
20 J
3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20SV270KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 19VDC 27V 2000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
53 V
20 mm
48 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV511KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 7000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
510 V
845 V
20 mm
1.1 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND05V-270KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 22VDC 27V 125A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND05V-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND07SV241KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 200VDC 240V 1250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
240 V
395 V
7 mm
210 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND20SV821KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 670VDC 820V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
820 V
1.355 kV
20 mm
700 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20V-220KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 18VDC 22V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
20 mm
3 kA
14 J
33 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-270KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 22VDC 27V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
20 mm
3 kA
17 J
28 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-151KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 125VDC 150V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND07V-511KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND07V-820KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 65VDC 82V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND10SV270KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 19VDC 27V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
53 V
10 mm
11 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV621KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 505VDC 620V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
620 V
1.025 kV
10 mm
280 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV681KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1.12 kV
10 mm
260 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND05SV220KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 16VDC 22V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
48 V
5 mm
3.6 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND09H-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

New Product
Varistors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
H
MOVs
PCB Mount
Radial
Datasheet
Mfr: TND09V-271KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
3 kA
35 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12SV102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 3000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1 kV
1.65 kV
12 mm
180 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND14SV270KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 19VDC 27V 1000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
53 V
14 mm
21 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV511KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 5000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
510 V
845 V
14 mm
390 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND05SV390KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 28VDC 39V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
86 V
5 mm
2.3 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND05V-101KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 85VDC 100V 600A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
7.5 mm
800 A
3 J
350 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 4
  • 5
  • 6