Cree LED - White LEDs
58.950 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLA1B-WKW-XD0F0E13 TTI: CLA1B-WKW-XD0F0E13 Cree LED Availability: 0In StockWhite LEDs Cool White LED | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 8300 K | 2.8 cd | 6.3 lm | 75 | 120 deg | 30 mA | 3.2 V | 304 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | |||||
Mfr: CLA1A-WKW-CXAYB153 TTI: CLA1A-WKW-CXAYB153 Cree LED Availability: 4.000In StockWhite LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.6V | 4.000In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5500 K | 1.8 cd | 7 lm | 75 | 120 deg | 30 mA | 3.6 V | 147 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Clear | Reel | ||||
Cree LED Availability: 92.000In StockWhite LEDs White 4000 K 90-CRI, 2835 Size, N Class | 92.000In Stock | White LEDs | SMD/SMT | 2835 | Neutral White | 4000 K | 63 lm | 90 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 4.000In StockWhite LEDs 3030 MP WHITE 6500K 70-CRI | 4.000In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | 6500 K | 35 lm | 70 | 116 deg | 55 mA | 2.66 V | 200 mW | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Square | Clear | Reel | ||||||
Cree LED Availability: 76.000In StockWhite LEDs Mid Power JB2835B 3V G Class Pro9 KITTED 3-STEP 6500K 90CRI | 76.000In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | Cool White | 6500 K | 30.2 lm | 90 | 120 deg | 55 mA | 2.67 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | Reel | |||||
Cree LED Availability: 2.000In StockWhite LEDs White 4000 K 70-CRI, 5050 Size, K Class | 2.000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Neutral White | 4000 K | 400 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | |||||
Mfr: CLP6B-WKW-CD0E0233 TTI: CLP6B-WKW-CD0E0233 Cree LED Availability: 1.800In Stock2.700 On Order Expected 22-Jan-27 White LEDs White LED | 1.800In Stock2.700 On Order Expected 22-Jan-27 | White LEDs | SMD/SMT | PLCC-6 | Warm White | 3200 K | 18 cd | 120 deg | 50 mA | 3.8 V | 220 mW | 6 mm | 5 mm | 2.5 mm | - 40 C | + 100 C | Tinted | 4 mm | Round Flat | Clear | Reel | ||||||
Mfr: C513A-MSS-CW0Z0511 TTI: C513A-MSS-CW0Z0511 Cree LED Availability: 500In StockWhite LEDs Warm White Round | 500In Stock | White LEDs | Warm White | 2800 K | 5400 mcd | 55 deg | 20 mA | 3.2 V | 120 mW | 5.5 mm | 5.5 mm | 7.6 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C513A-MSS | Bulk | |||||||
Mfr: XPGDWT-U1-0000-00E5E TTI: XPGDWT-U1-0000-00E5E Cree LED Availability: 2.000In StockWhite LEDs White 4000 K 90-CRI, XLamp XP-G3 LED | 2.000In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 114 lm | 90 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 8.000In StockWhite LEDs White 5000 K 90-CRI, 2835 Size, R Class | 8.000In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 5000 K | 60 lm | 90 | 120 deg | 150 mA | 2.95 V | 443 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 200In StockWhite LEDs White 2700 K 90-CRI, XLamp CXB1512-18V | 200In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1200 lm | 90 | 700 mA | 18 V | 12.6 W | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||||||||
Cree LED Availability: 1.400In StockWhite LEDs White 5750 K 75-CRI, XLamp MLEAWT | 1.400In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5750 K | 51.7 lm | 75 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 8.000In StockWhite LEDs White 2700 K 90-CRI, 2835 Size, N Class | 8.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 2700 K | 57 lm | 90 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 36.000In StockWhite LEDs White 3000 K 80-CRI, 2835 Size, J Class | 36.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 27 lm | 80 | 120 deg | 55 mA | 2.68 V | 147 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 284.000In StockWhite LEDs White 3000 K 80-CRI, 2835 Size, N Class | 284.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 72 lm | 80 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 160.000In StockWhite LEDs White 3000 K 90-CRI, 2835 Size, J Class | 160.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 23 lm | 90 | 120 deg | 55 mA | 2.68 V | 147 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Mfr: XPGDWT-U1-0000-00G7G TTI: XPGDWT-U1-0000-00G7G Cree LED Availability: 3.000In StockWhite LEDs White 3000 K 90-CRI, XLamp XP-G3 LED | 3.000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 130 lm | 90 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 1.000In StockWhite LEDs White 2700 K 90-CRI, XLamp XHP35B | 1.000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 355 lm | 80 | 120 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 1 mm | + 150 C | Yellow | 3.45 mm x 3.45 mm | Square | Diffused | Reel | ||||||
Cree LED Availability: 2.000In StockWhite LEDs JR5050C 6V E Class (5W) | 2.000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 480 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 100.000In StockWhite LEDs White 3000 K 80-CRI, 2835 Size, G Class | 100.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 27 lm | 80 | 120 deg | 55 mA | 2.67 V | 147 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 270In StockWhite LEDs XLamp CMB LED White Pro9 White 27H | 270In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 2226 lm | 95 | 115 deg | 1.2 A | 36 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||
Cree LED Availability: 400In StockWhite LEDs XLamp CHA LED White Pro9 White 27H | 400In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 1536 lm | 90 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||
Cree LED Availability: 800In StockWhite LEDs XLamp CMB LED White Pro9 White 27H | 800In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 966 lm | 90 | 115 deg | 1.2 A | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||
2.000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Neutral White | 4000 K | 400 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | ||||||
76.000In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | Cool White | 6500 K | 30.2 lm | 90 | 120 deg | 55 mA | 2.67 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | Reel |