Cree LED - White LEDs
58.950 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 23 lm | 90 | 120 deg | 55 mA | 2.68 V | 147 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
92.000In Stock | White LEDs | SMD/SMT | 2835 | Neutral White | 4000 K | 63 lm | 90 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
8.000In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 5000 K | 60 lm | 90 | 120 deg | 150 mA | 2.95 V | 443 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
76.000In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | Cool White | 6500 K | 30.2 lm | 90 | 120 deg | 55 mA | 2.67 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | Reel | ||||||
284.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 72 lm | 80 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
8.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 2700 K | 57 lm | 90 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
100.000In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 27 lm | 80 | 120 deg | 55 mA | 2.67 V | 147 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | |||||||
2.000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 480 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | |||||||
270In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 2226 lm | 95 | 115 deg | 1.2 A | 36 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
400In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 1536 lm | 90 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||
1.400In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5750 K | 51.7 lm | 75 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
1.000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 355 lm | 80 | 120 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 1 mm | + 150 C | Yellow | 3.45 mm x 3.45 mm | Square | Diffused | Reel | |||||||
200In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1200 lm | 90 | 700 mA | 18 V | 12.6 W | Tinted | 8.9 mm | Round Flat | Clear | Tray | ||||||||||||
800In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 966 lm | 90 | 115 deg | 1.2 A | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Mfr: CLM3C-WKW-CWBYA453 TTI: CLM3C-WKW-CWBYA453 Cree LED Availability: 0In Stock45.000 On Order Expected 05-Oct-26 White LEDs White LED | 0In Stock45.000 On Order Expected 05-Oct-26 | White LEDs | SMD/SMT | PLCC-2 | Cool White | 5500 K | 1.4 cd | 120 deg | 20 mA | 3.2 V | 100 mW | 2.7 mm | 2 mm | 1.3 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | |||||||
0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 6900 mcd | 55 deg | 20 mA | 3.2 V | 120 mW | 5.5 mm | 5.5 mm | 7.6 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C513A-WSN | Ammo Pack | ||||||
0In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 5700 K | 2.8 cd | 120 deg | 20 mA | 3.2 V | 100 mW | 3.2 mm | 2.7 mm | 1.95 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Clear | Reel | |||||||
Mfr: C503D-WAN-CCBEB152 TTI: C503D-WAN-CCBEB152 Cree LED Availability: 0In StockWhite LEDs White Round LED | 0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 40000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.9 mm | 5.9 mm | 8.6 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503D-WAN | Ammo Pack | |||||
Mfr: XPGBWT-L1-R250-00H51 TTI: XPGBWT-L1-R250-00H51 Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 6200 K | 139 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 114 lm | 70 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | + 85 C | Colorless | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 139 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp CXB1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 1965 lm | 70 | 115 deg | 700 mA | 18 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||||
Mfr: CLA1B-WKW-XE0F0E13 TTI: CLA1B-WKW-XE0F0E13 Cree LED Availability: 0In StockWhite LEDs White 8.2 - 10.7lm | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 8300 K | 2.8 cd | 6.3 lm | 75 | 120 deg | 30 mA | 3.2 V | 304 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | Rectangular | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 75-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 6500 K | 23.5 lm | 75 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | Cool White | 5000 K | 139 lm | 70 | 120 deg | 2 A | 2.97 V | 1 W | 1.6 mm | 1.6 mm | 0.7 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16AWT-P | Reel |