Cree LED - White LEDs
58.950 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGDWT-B1-0000-00JE4 TTI: XPGDWT-B1-0000-00JE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 148 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPGDWT-U1-0000-00E8G TTI: XPGDWT-U1-0000-00E8G Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 114 lm | 90 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPGDWT-U1-0000-00EE8 TTI: XPGDWT-U1-0000-00EE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 114 lm | 90 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMA1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2150 lm | 80 | 115 deg | 450 mA | 35 V | 15.8 W | 15.85 mm | 15.85 mm | 1.15 mm | + 140 C | Yellow | 9 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 98-CRI, XLamp CMA1303-9V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Neutral White | 4000 K | 635 lm | 98 | 116 deg | 700 mA | 9 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, 5630 Size, P Class | 0In Stock | White LEDs | SMD/SMT | 5630 | Neutral White | 3500 K | 32 lm | 80 | 120 deg | 65 mA | 2.8 V | 182 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 105 C | Tinted | 4.96 mm x 2.66 mm | Rectangular | Diffused | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, 5630 Size, P Class | 0In Stock | White LEDs | SMD/SMT | 5630 | Neutral White | 4000 K | 28 lm | 90 | 120 deg | 65 mA | 2.8 V | 182 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 105 C | Tinted | 4.96 mm x 2.66 mm | Rectangular | Diffused | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, 2835 Size, W Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 2200 K | 21 lm | 80 | 120 deg | 60 mA | 2.91 V | 175 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 1.75 mm x 1.35 mm | Rectangular | Diffused | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, 2835 Size, W Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 5000 K | 27 lm | 80 | 120 deg | 60 mA | 2.91 V | 175 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 1.75 mm x 1.35 mm | Rectangular | Diffused | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, 2835 Size, N Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 6500 K | 78 lm | 70 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, 2835 Size, N Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 5700 K | 75 lm | 80 | 120 deg | 150 mA | 2.86 V | 429 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1010-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1439 lm | 82 | 115 deg | 270 mA | 34.4 V | 9 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | 9.8 mm | Round Flat | Clear | CMU1010 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1013-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 1879 lm | 82 | 115 deg | 360 mA | 34.4 V | 12 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1013 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2700 K | 2353 lm | 82 | 115 deg | 450 mA | 34.4 V | 15 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1516 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMU1519-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 2570 lm | 92 | 115 deg | 540 mA | 34.4 V | 18 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1519 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CMU1519-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 2571 lm | 92 | 115 deg | 540 mA | 34.4 V | 18 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1519 | Tray | |||||
Mfr: XPGDWT-B1-0000-00NDT TTI: XPGDWT-B1-0000-00NDT Cree LED Availability: 0In StockWhite LEDs White 7000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 7000 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2700 K | 5196 lm | 82 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5700 K | 5621 lm | 82 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | CMU2236 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 6181 lm | 82 | 115 deg | 1.08 A | 34.4 V | 36 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2239 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 95-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | SMD/SMT | 13.5 mm x 13.5 mm 1.5 mm | Warm White | 2700 K | 363 lm | 98 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | 9.8 mm | Round Flat | Clear | CMU1003 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 68-CRI, XLamp XHP50D | 0In Stock | White LEDs | 5 mm | 5 mm | 3.58 mm | Dome | Reel | ||||||||||||||||||||
Mfr: XPEBWT-L1-0000-00KE1 TTI: XPEBWT-L1-0000-00KE1 Cree LED Availability: 0In StockWhite LEDs WHITE 6500K 70-CRI | 0In Stock | Reel | |||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White L7C | 0In Stock | White CoB LEDs | SMD/SMT | White | 95 | 115 deg | 1.8 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 30Q | 0In Stock | White CoB LEDs | 3000 K | 507 lm | 90 | Yellow | CMU1003 | Tray |