Cree LED - White LEDs
58.950 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: Not Available OnlineWhite LEDs White 2850 K 80-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2850 K | 107 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 114 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 2700 K 80-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 114 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 425 lm | 90 | 115 deg | 1 A | 8.6 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CXB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 410 lm | 90 | 115 deg | 1 A | 8.6 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CXB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 440 lm | 90 | 115 deg | 1 A | 8.6 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 95-CRI, XLamp CXB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 330 lm | 95 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | 6 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp CXB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 355 lm | 95 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | 6 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 92-CRI, XLamp CMA1303-9V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 2700 K | 630 lm | 92 | 116 deg | 700 mA | 9 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMA1303-9V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3000 K | 650 lm | 90 | 116 deg | 700 mA | 9 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 92-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Cool White | 5700 K | 729 lm | 92 | 116 deg | 350 mA | 18 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 82-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3500 K | 803 lm | 82 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 82-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Neutral White | 4000 K | 823 lm | 82 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 92-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3500 K | 689 lm | 92 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 92-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Cool White | 5000 K | 729 lm | 92 | 116 deg | 175 mA | 36 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 73-CRI, XLamp CMA1303-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 891 lm | 73 | 116 deg | 700 mA | 9 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 6500 K MIN-CRI XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 156 lm | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 2200 K 80-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2200 K | 93.9 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, 2835 Size, R Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 2200 K | 54 lm | 80 | 120 deg | 150 mA | 2.95 V | 443 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, 2835 Size, R Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 69 lm | 80 | 120 deg | 150 mA | 2.95 V | 443 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, 2835 Size, W Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 2700 K | 21 lm | 90 | 120 deg | 60 mA | 2.91 V | 175 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 1.75 mm x 1.35 mm | Rectangular | Diffused | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1310-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 517 lm | 90 | 115 deg | 100 mA | 36 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXB1310-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 560 lm | 90 | 115 deg | 100 mA | 36 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | ||||||
Mfr: XPGDWT-B1-0000-00ME4 TTI: XPGDWT-B1-0000-00ME4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 172 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1569 lm | 90 | 115 deg | 350 mA | 36 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | + 105 C | Yellow | 9 mm | Round Flat | Translucent | Tray |