XHBAWT - Cree LED - White LEDs
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 26.8 lm | 70 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 90-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 18.1 lm | 90 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 85-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 18.1 lm | 85 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 26.8 lm | 70 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 26.8 lm | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 23.5 lm | 70 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 70-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 26.8 lm | 70 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 26.8 lm | 70 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K STD-CRI XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 26.8 lm | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3200 K 90-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3200 K | 18.1 lm | 90 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 26.8 lm | 70 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 26.8 lm | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3200 K 85-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3200 K | 18.1 lm | 85 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 18.1 lm | 85 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel |