Cree LED - LED Power Supplies
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 230V, Dimming | Not Available Online | Constant Voltage (CV) | 900 mA | 39 VDC | 40 W | 220 VAC to 240 VAC | With Dimming | 1 Output | Chassis Mount | 205 mm (8.071 in) | 80 mm (3.15 in) | 35 mm (1.378 in) | Medical, Industrial | LMD300 | IP20 | |||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 120V/230V/277V For 2000-3000 LMH2 | Not Available Online | Constant Voltage (CV) | 900 mA | 40 VDC | 40 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 205 mm (8.071 in) | 80 mm (3.15 in) | 35 mm (1.378 in) | Medical, Industrial | LMD300 | IP20 | |||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 120 Volts w/ Triac Dimming | Not Available Online | Constant Voltage (CV) | 440 mA | 21 VDC to 35 VDC | 18 W | 120 VAC | With Dimming | 1 Output | Chassis Mount | 81 mm (3.189 in) | 56 mm (2.205 in) | 29.5 mm (1.161 in) | Medical, Industrial | LMD125 | IP20 | |||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 120-277V Universal 0-10V dimming, 48W | Not Available Online | Constant Voltage (CV) | 940 mA | 22 VDC to 44 VDC | 48 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 90 mm (3.543 in) | 90 mm (3.543 in) | 35 mm (1.378 in) | Medical, Industrial | LMD400 | IP20 | |||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 277 Volts | Not Available Online | Constant Voltage (CV) | 440 mA | 21 VDC to 35 VDC | 18 W | 277 VAC | Without Dimming | 1 Output | Chassis Mount | 81 mm (3.189 in) | 56 mm (2.205 in) | 29.5 mm (1.161 in) | Medical, Industrial | LMD125 | IP20 | |||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 48W Dimming Dvr | Not Available Online | Constant Voltage (CV) | 940 mA | 46 VDC | 50 W | 220 VAC to 240 VAC | With Dimming | 1 Output | Screw | 205 mm (8.071 in) | 80 mm (3.15 in) | 35 mm (1.378 in) | Medical, Industrial | LMD400 | ||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 120-277V Universal 0-10V dimming, 120W | Not Available Online | Constant Voltage (CV) | 2 A | 10 VDC | 120 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Screw | 160 mm (6.299 in) | 63 mm (2.48 in) | 47 mm (1.85 in) | Medical, Industrial | LMD800 | IP20 | |||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 230V Power Supply For 2000-3000 LMH2 | Not Available Online | Constant Voltage (CV) | 900 mA | 39 VDC | 40 W | 220 VAC to 240 VAC | With Dimming | 1 Output | Chassis Mount | 205 mm (8.071 in) | 80 mm (3.15 in) | 35 mm (1.378 in) | Medical, Industrial | LMD300 | IP20 | |||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies Plastic Plate | Not Available Online | Chassis Mount | 90 mm (3.543 in) | 90 mm (3.543 in) | 37 mm (1.457 in) | LMD300 | ||||||||||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 120-277V Universal 0-10V dimming, 100W | Not Available Online | Constant Current (CC) | 1.7 A | 25 VDC to 52 VDC | 102 W | 100 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 39 mm (1.535 in) | Medical, Industrial | LMD600 | IP20 | ||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 230 Volts w/ Triac Dimming | Not Available Online | Constant Voltage (CV) | 440 mA | 37 VDC | 18 W | 230 VAC | With Dimming | 1 Output | Chassis Mount | 123 mm (4.843 in) | 79 mm (3.11 in) | 33 mm (1.299 in) | Medical, Industrial | LMD125 | IP20 |