Crydom - Solid State Relays - SSRs
3.833 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.500In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
15In Stock50 On Order Expected 01-Dec-26 | Solid State Relays | Indicator | Panel Mount | 160 A | 7 VDC to 48 VDC | 1 Form A (SPST-NO) | SCR | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | IP00 | HDC | 103.99 mm | 73.5 mm | 43.1 mm | Quick Connect | Bulk | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | |||
440In Stock | Solid State Relays | Controller | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
600In Stock | Solid State Relays | Isolated | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 2 mA to 5.5 mA | - 30 C | + 80 C | IP00 | DC60S/SA | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
30In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | SeriesOne DR | 87.6 mm | 11 mm | 83.7 mm | Bulk | |||||||
920In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | GN | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||||
60In Stock | Solid State Relays | Controller | Panel Mount | 7 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DCL | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | GN84134850 | |||
Mfr: CD2450W2UH TTI: CD2450W2UH Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 24-280VAC 50A Key Lock Conn | 0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP00 | 58.42 mm | 45.72 mm | 29.21 mm | Screw | Bulk | ||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 15 A | 200 VAC to 240 VAC | 1 Form A (SPST-NO) | SCR | - 30 C | + 80 C | RPC | 58.4 mm | 45.7 mm | 22.9 mm | Screw | Bulk | |||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 12 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | SeriesOne DR | 87.6 mm | 18.3 mm | 83.7 mm | Screw | Bulk | ||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | GN84134310 | ||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 100 mA | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | SCR | 3 VDC to 12 VDC | 6 mA | - 40 C | + 80 C | DRACN | 80 mm | 6.1 mm | 92.6 mm | Wire Clamp | Bulk | |||||
Mfr: SSC1000-25-12 TTI: SSC1000-25-12 Crydom Availability: 0In StockSolid State Relays - SSRs CONTACTOR 10-12VDC | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 0 VDC to 1 kVDC | Bi-Polar Transistor | 8 VDC to 16 VDC | 12.5 mA to 15 mA | - 40 C | + 100 C | SSC | Screw | Bulk | ||||||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VDC to 32 VDC | 3.8 mA to 6.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Bulk | |||||
0In Stock20 On Order Expected 11-Jan-27 | Solid State Relays | Indicator | DIN Rail Mount | 6 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | SeriesOne DR | 87.6 mm | 11 mm | 83.7 mm | Screw | Bulk | ||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Controller | Panel Mount | 12 A | 1 VDC to 300 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | ||||
Mfr: HD4850KT-10 TTI: HD4850KT-10 Crydom Availability: 0In StockSolid State Relays - SSRs SSR PM IP00 530VAC/50A DC | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 26.4 mm | Bulk | ||||
Mfr: EL240A5-24 TTI: EL240A5-24 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 5A21-27VDCZC | 0In Stock | Solid State Relays | Controller | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Bulk | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Bulk | |||||
Mfr: DRA1-CX240D5 TTI: DRA1-CX240D5 Crydom Availability: 0In Stock10 On Order Expected 30-Nov-26 Solid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock10 On Order Expected 30-Nov-26 | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 61 mm | Wire Clamp | Bulk | ||||
Mfr: PM2260D25V TTI: PM2260D25V Crydom Availability: 0In StockSolid State Relays - SSRs 25A 4-32VDC 600VAC .5-3HP kW Scrw Term | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 15 mA | - 40 C | + 80 C | IP20 | PM22 | 91.9 mm | 22.5 mm | 47.5 mm | Screw | Bulk | ||||
0In Stock | Solid State Relays | Isolated | Panel Mount | 60 A | 1 VDC to 500 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP20 | DC500 | 57.3 mm | 44.5 mm | 30.9 mm | Bulk |