Crydom - Solid State Relays - SSR
4.174 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
613In Stock8.600 On Order Expected | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Bulk | ||||
1.950In Stock | PCB Mount | 2 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 10 VDC | 15 mA | - 10 C | + 80 C | 24.1 mm (0.949 in) | 5.1 mm (0.201 in) | 12.7 mm (0.5 in) | Tube | ||||
2.500In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
298In Stock1.600 On Order Expected 11-Dec-26 | PCB Mount | 25 A | 660 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Bulk | ||||
400In Stock600 On Order Expected 25-Nov-26 | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Bulk | ||||
30In Stock | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 20 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Bulk | ||||
440In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | |||||
180In Stock | PCB Mount | 20 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Tray | ||||
15In Stock50 On Order Expected 01-Dec-26 | Panel Mount | 160 A | 7 VDC to 48 VDC | 1 Form A (SPST-NO) | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | 103.99 mm | 73.5 mm | 43.1 mm | Bulk | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | ||||
1.970In Stock | PCB Mount | 3 A | 280 VAC | SIP-4 | 3 VDC to 32 VDC | 23 mA | - 40 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Bulk | |||||
600In Stock | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 2 mA to 5.5 mA | - 30 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
30In Stock | DIN Rail Mount | 3 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Bulk | |||||
920In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | |||||
60In Stock | Panel Mount | 7 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock380 On Order Expected 30-Nov-26 | PCB Mount | 10 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Bulk | ||||
0In Stock335 On Order Expected | PCB Mount | 5 A | 530 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Bulk | ||||
0In Stock3.100 On Order Expected | PCB Mount | 5 A | 530 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Tray | ||||
Mfr: PM2260D25V TTI: PM2260D25V Crydom Availability: 0In StockSolid State Relays - SSRs 25A 4-32VDC 600VAC .5-3HP kW Scrw Term | 0In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 15 mA | - 40 C | + 80 C | 91.9 mm | 22.5 mm | 47.5 mm | Bulk | ||||
0In Stock | Panel Mount | 60 A | 1 VDC to 500 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Bulk | |||||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 33.4 mm | Bulk | |||||
0In Stock500 On Order Expected 07-Dec-26 | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 7 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
0In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Bulk | ||||
0In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | 4 Form A (4PST-NO) | Hockey Puck | 4 VDC to 15 VDC | 12 mA | - 40 C | + 80 C | 58.4 mm | 45.7 mm | 21.6 mm | Bulk | ||||
Mfr: LR600240D40 TTI: LR600240D40 Crydom Availability: 0In StockSolid State Relays - PCB Mount PCB SSR 280VAC/40A DC In, ZC | 0In Stock | PCB Mount | 40 A | 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 6.3 mm (0.248 in) | Bulk |