Cynergy3 - Reed Relays
448 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Power Rating | Switching Voltage | Maximum Switched Power | Coil Suppression Diode | Coil Resistance | Termination Style | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 VDC | 1 Form B (SPST-NC) | 50 W | 7 kVAC, 7 kVDC | Diode | 925 Ohms | Through Hole | D | Bulk | ||||
0In Stock | 5 VDC | 1 Form A (SPST-NO) | 50 W | 7 kVAC, 7 kVDC | Diode | 28 Ohms | D | Bulk | |||||
0In Stock | 24 VDC | 1 Form B (SPST-NC) | 50 W | 7 kVAC, 7 kVDC | Diode | 925 Ohms | Through Hole | DA(UL) | Bulk | ||||
0In Stock | 24 VDC | 1 Form A (SPST-NO) | 300 VAC, 350 VDC | Diode | 1.55 kOhms | Through Hole | S8 | Bulk | |||||
0In Stock | 5 VDC | 1 Form A (SPST-NO) | 50 W | 7 kVAC, 7 kVDC | Diode | 28 Ohms | Through Hole | DA(UL) | Bulk | ||||
0In Stock | 12 VDC | 1 Form A (SPST-NO) | 50 W | 7 kVAC, 7 kVDC | Diode | 150 Ohms | Through Hole | D | Bulk | ||||
0In Stock | 24 VDC | 1 Form A (SPST-NO) | 50 W | 10 kVAC, 10 kVDC | Diode | 350 Ohms | Through Hole | D | Bulk | ||||
0In Stock | 5 VDC | 1 Form B (SPST-NC) | 50 W | 7 kVAC, 7 kVDC | Diode | 38 Ohms | Through Hole | D | Bulk | ||||
0In Stock | 24 VDC | 1 Form A (SPST-NO) | 50 W | 5 kVDC | No Diode | 400 Ohms | SMD/SMT | XXHV | Bulk | ||||
0In Stock | 3 VDC | 10 W | 140 VAC, 200 VDC | No Diode | 250 Ohms | Through Hole | S2 | Bulk | |||||
0In Stock | 12 VDC | 1 Form A (SPST-NO) | 300 VAC, 350 VDC | Diode | 750 Ohms | Through Hole | S8 | Bulk | |||||
0In Stock | 24 VDC | 1 Form A (SPST-NO) | 50 W | 7 kVAC, 7 kVDC | Diode | 780 Ohms | SMD/SMT | D | Bulk | ||||
0In Stock | 24 VDC | 1 Form A (SPST-NO) | 50 W | 7 kVAC, 7 kVDC | Diode | 780 Ohms | Through Hole | DA(UL) | Bulk | ||||
0In Stock | |||||||||||||
0In Stock | |||||||||||||
0In Stock | S2(UL) | ||||||||||||
0In Stock | 5 VDC | 1 Form C (SPST-CO) | 120 VDC | No Diode | 30 Ohms | Through Hole | S3 | ||||||
0In Stock | S3 | ||||||||||||
0In Stock | 12 VDC | 1 Form A (SPST-NO) | 50 W | 7 kVAC, 7 kVDC | Diode | 150 Ohms | Through Hole | DA(UL) | |||||
0In Stock | 12 VDC | 1 Form A (SPST-NO) | 50 W | 10 kVAC, 10 kVDC | Diode | 95 Ohms | Through Hole | D-HR | |||||
0In Stock | S1 | ||||||||||||
0In Stock | S | ||||||||||||
0In Stock | S8 | ||||||||||||
0In Stock | S1 | ||||||||||||
0In Stock |