Delevan - Ferrite Beads
157 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 112 Ohms | 0.01 % | 0.375 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 73 Ohms | 0.01 % | 0.175 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 120 Ohms | 0.01 % | 0.263 in | 3.5 mm | Reel | 4211R-3 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 109 Ohms | 0.01 % | 0.236 in | 3.5 mm | Reel | 4211R-5 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 50 Ohms | 0.01 % | 0.175 in | 3.5 mm | Reel | 4211R-13 T4000 | ||||||||||||
Not Available Online | 4214R | Ferrite Wound Beads | Axial | 450 Ohms | 10 mm | 10 mm | Reel | 4214R-2 T1000 | |||||||||||||
Not Available Online | 4221 |