4212R - Delevan - Ferrite Beads
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4212R | Ferrite Wound Beads | Axial | 375 Ohms | 10.5 mm | 6.35 mm | Bulk | 4212R-4 B500 | |||||||||||||
0In Stock | 4212R | Ferrite Wound Beads | Axial | 600 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212R-5 T1000 | ||||||||||||
0In Stock | 4212R | Ferrite Wound Beads | Axial | 550 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212R-8 T1000 | ||||||||||||
0In Stock | 4212R | Ferrite Wound Beads | Axial | 750 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212R-1 T1000 | ||||||||||||
0In Stock | 4212R | Ferrite Wound Beads | Axial | 900 Ohms | 10.5 mm | 6.35 mm | Reel | 4212R-7 B1000 | |||||||||||||
0In Stock | 4212R | Ferrite Wound Beads | Axial | 480 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212R-6 T1000 | ||||||||||||
0In Stock | 4212R | Ferrite Wound Beads | Axial | 425 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212R-3 T1000 | ||||||||||||
Not Available Online | 4212R | Ferrite Wound Beads | Axial | 375 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212R-4TR T1000 | ||||||||||||
Not Available Online | 4212R | Ferrite Wound Beads | Axial | 525 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212R-2 T1000 |