EMI1206R - Delevan - Ferrite Beads
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EMI1206R-600 TTI: EMI1206R-600 Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-600 T3000 | |||||
Mfr: EMI1206R-120 TTI: Not Assigned Delevan Availability: Not Available OnlineFerrite Beads EMI/RFI Suppressor Chip Bead SMT | Not Available Online | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-120 T3000 | |||||
Mfr: EMI1206R-150 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-150 T3000 | |||||
Mfr: EMI1206R-200 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-200 T3000 | |||||
Mfr: EMI1206R-1200 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.2 kOhms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-1200 T3000 | |||||
Mfr: EMI1206R-50 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-50 T3000 | |||||
Mfr: EMI1206R-1000 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-1000 T3000 | |||||
Mfr: EMI1206R-70 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-70 T3000 | |||||
Mfr: EMI1206R-90 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-90 T3000 | |||||
Mfr: EMI1206R-1500 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-1500 T3000 | |||||
Mfr: EMI1206R-31 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 600 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-31 T3000 | |||||
Mfr: EMI1206R-800 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 800 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-800 T3000 |