Delevan - Inductors, Chokes & Coils
28.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CM6460R-104 TTI: CM6460R-104 Delevan Availability: 1.050In StockCommon Mode Chokes / Filters 100uH 25% .006ohm Choke SMT Common | 1.050In Stock | 100 uH | - 25 %, + 35 % | 7 A | SMD/SMT | + 105 C | CM6460R-104 B100 | |||
500In Stock | 1 uH | 10 % | 390 mA | Axial | + 125 C | 1025R-20K B500 | ||||
500In Stock | 1.2 uH | 5 % | 604 mA | + 125 C | 1812R-122J T500 | |||||
1.000In Stock | 10 uH | 20 % | 4 A | + 125 C | SPD125R-103M T500 | |||||
5.500In Stock | 4.7 uH | 10 % | 294 mA | Axial | + 125 C | 1537R-28K T1000 | ||||
1.000In Stock | 8.2 uH | 10 % | 160 mA | Axial | + 125 C | 1025R-42K B500 | ||||
Mfr: CM6460R-505 TTI: CM6460R-505 Delevan Availability: 350In StockCommon Mode Chokes / Filters 5mH, +35/-25%, 700mA | 350In Stock | 5 mH | - 25 %, + 35 % | 700 mA | SMD/SMT | + 105 C | CM6460R-505 B100 | |||
17.000In Stock | 100 uH | 10 % | 84 mA | Axial | + 105 C | 1025R-68KTR T1000 | ||||
50In Stock | 470 uH | 10 % | 1.6 A | Radial | 3443R-64K B50 | |||||
Mfr: SPD73R-472MTR TTI: SPD73R-472MTR Delevan Availability: 7.000In StockPower Inductors - SMD 4.7 UH 20% | 7.000In Stock | 4.7 uH | SPD73R-472MTR T1000 | |||||||
2.000In Stock | 5.6 uH | 10 % | 565 mA | Axial | 1537R-30K T1000 | |||||
Mfr: PTHF10-50SM TTI: PTHF10-50SM Delevan Availability: 100In StockCommon Mode Chokes / Filters 10uH 10% .01ohm Toroidal Choke SMT | 100In Stock | 10 uH | 10 % | 7.36 A | SMD/SMT | PTHF10-50SM B100 | ||||
Mfr: 2256R-821J TTI: 2256R-821J Delevan Availability: 50In StockPower Inductors - Leaded .82uH 5% .012ohm ThruHole Chk Pwr Ind | 50In Stock | 820 nH | 5 % | 5.6 A | Axial | 2256R-821J T1000 | ||||
7.500In Stock | 4.7 uH | 10 % | 352 mA | 1210-472K T1000 | ||||||
Mfr: S1210R-391J TTI: S1210R-391J Delevan Availability: 500In StockRF Inductors - SMD .39uH 5% .4ohm Shielded SMT Induc | 500In Stock | 390 nH | 5 % | + 125 C | S1210R-391J T500 | |||||
800In Stock | 1 uH | 10 % | 880 mA | Axial | 1537R-12K B500 | |||||
1.000In Stock | 22 uH | 10 % | 6.5 A | Radial | 3443R-32K B50 | |||||
1.000In Stock | 15 uH | Axial | 1025R-48KTR T1000 | |||||||
500In Stock | 5.6 uH | 5 % | 312 mA | 1008R-562J T500 | ||||||
500In Stock | 3.3 uH | 5 % | 398 mA | 1008R-332J T500 | ||||||
1.000In Stock | 8.2 uH | 1 % | + 125 C | 1812R-822FTR T500 | ||||||
Mfr: S1210R-822G TTI: S1210R-822G Delevan Availability: 418In StockRF Inductors - SMD 8.2uH 2% 1.7ohm Shielded SMT Induc | 418In Stock | 8.2 uH | 2 % | + 125 C | S1210R-822G T500 | |||||
Mfr: S1210R-121G TTI: S1210R-121G Delevan Availability: 1.500In StockRF Inductors - SMD .12uH 2% .17ohm Shielded SMT Induc | 1.500In Stock | 120 nH | 2 % | 1.06 A | + 125 C | S1210R-121G T500 | ||||
500In Stock | 6.8 nH | |||||||||
2.000In Stock | 1.8 uH | 2 % | 454 mA | + 125 C |