Delevan - Power Inductors - Leaded
2.011 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2256R-821J TTI: 2256R-821J Delevan Availability: 50In StockPower Inductors - Leaded .82uH 5% .012ohm ThruHole Chk Pwr Ind | 50In Stock | Power Choke | Axial | 820 nH | 5 % | 5.6 A | 12 mOhms | Standard | PCB Mount | 14.48 mm | 5.72 mm | 2256/R | Bulk | 2256R-821J T1000 | |||||||||||||
400In Stock | Power Choke | Radial | 1.5 mH | 10 % | 840 mA | 2.2 Ohms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-76K B50 | |||||||||||||
1.100In Stock | Power Choke | Radial | 22 uH | 10 % | 6.5 A | 33 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-32K B50 | |||||||||||||
50In Stock | Power Choke | Radial | 470 uH | 10 % | 1.6 A | 610 mOhms | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-64K B50 | |||||||||||||
2.350In Stock | Power Choke | Radial | Unshielded | 220 uH | 10 % | 2.2 A | 330 mOhms | 1.5 A | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | Ferrite | 3443/R | Bulk | 3443R-56K B50 | ||||||||
0In Stock | Wirewound | Axial | Unshielded | 3.3 mH | 10 % | 510 mA | 2.53 Ohms | 310 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-335K B500 | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 56 uH | 10 % | 3.93 A | 43 mOhms | 2.3 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-563K B500 | |||||||||
0In Stock500 On Order Expected 04-Jan-27 | Molded | Axial | Unshielded | 10 uH | 15 % | 3.27 A | 33 mOhms | 2 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-13L T100 | |||||||||
0In Stock | Axial | Unshielded | 15 uH | 15 % | 2.97 A | 40 mOhms | 1.6 A | - 55 C | + 125 C | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-15L T100 | |||||||||||
0In Stock | Filter Choke | Radial | Unshielded | 33 uH | 10 % | 5.5 A | 29 mOhms | 19 A | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-333K B100 | ||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 180 uH | 10 % | 4 A | 110 mOhms | 8.1 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-184K B100 | |||||||||
Mfr: DC630R-104K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 100uH 10% .095ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 100 uH | 10 % | 3.21 A | 95 mOhms | 6.8 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-104K B100 | ||||||||
Mfr: DC630-682M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 6.8uH 20% .008ohm | 0In Stock | Line Choke | Radial | 6.8 uH | 20 % | 10.5 A | 8 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-682M B100 | |||||||||||||
Mfr: DC630R-332M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 3.3uH 20% .005ohm | 0In Stock | Power Line Choke | Radial | 3.3 uH | 20 % | 12.8 A | 5 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-332M B100 | |||||||||||||
Mfr: DC630R-472M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 4.7uH 20% .007ohm | 0In Stock | Power Line Choke | Radial | 4.7 uH | 20 % | 11.7 A | 7 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630R | Bulk | DC630R-472M B100 | |||||||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 2.2 mH | 10 % | 800 mA | 1.54 Ohms | 2.3 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-225K B100 | |||||||||
0In Stock | Molded | Axial | Unshielded | 100 mH | 10 % | 90 mA | 76 Ohms | 60 mA | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-107K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 1 uH | 15 % | 6.27 A | 9 mOhms | 6.4 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Bulk | 2474R-01L B100 | |||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 mH | 15 % | 280 mA | 4.4 Ohms | 140 mA | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-41L T100 | |||||||||
0In Stock | Molded | Axial | Unshielded | 15 mH | 10 % | 250 mA | 10.7 Ohms | 250 mA | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-156K B500 | ||||||||
Mfr: DC630-562M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5.6uH 20% .007ohm | 0In Stock | Line Choke | Radial | 5.6 uH | 20 % | 11.7 A | 7 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-562M B100 | |||||||||||||
Mfr: DC630R-562M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5.6uH 20% .007ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 5.6 uH | 20 % | 11.7 A | 7 mOhms | 29 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-562M B100 | ||||||||
0In Stock | Power Line Choke | Radial | Unshielded | 100 uH | 10 % | 4 A | 80 mOhms | 10.9 A | - 55 C | + 125 C | Standard | PCB Mount | 20.7 mm | 19.6 mm | Ferrite | DC780R | Bulk | DC780R-104K B100 | |||||||||
Mfr: PT5R-800HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5uH 15% .01ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 5 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 9.14 mm | 20.32 mm | PTxxxR | Bulk | PT5R-800HM B100 | ||||||||||||||
Mfr: DC780R-823K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 82 uH | Not Available Online | Power Line Choke | Radial | 82 uH | 10 % | 4.8 A | 60 mOhms | 1 kHz | Standard | PCB Mount | 20.7 mm | 19.6 mm | DC780R | Bulk | DC780R-823K B100 |