Delevan - Inductors, Chokes & Coils
28.585 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 uH | SMD/SMT | ||||||||
0In Stock | SMD/SMT | |||||||||
0In Stock | 18 uH | SMD/SMT | ||||||||
0In Stock | 2.2 uH | SMD/SMT | ||||||||
0In Stock | 2.2 mH | SMD/SMT | ||||||||
Mfr: P3519R-153J TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 15uH 0.323 Ohms 0.955A 5% | 0In Stock | 15 uH | 5 % | 960 mA | + 130 C | P3519R-153J T100 | ||||
Mfr: P3519R-124J TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 120uH 2.376 Ohms 0.352A 5% | 0In Stock | 120 uH | 5 % | 350 mA | + 130 C | P3519R-124J T100 | ||||
Mfr: P3519R-334J TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 330uH 6.059 Ohms 0.221A 5% | 0In Stock | 330 uH | 5 % | 220 mA | + 130 C | P3519R-334J T100 | ||||
0In Stock | 56 uH | 10 % | 235 mA | + 125 C | S1812-563K T500 | |||||
0In Stock | 10 uH | 5 % | 245 mA | + 125 C | 1008-103J T500 | |||||
0In Stock | 10 nH | 10 % | 966 mA | + 125 C | 1210-100K T1000 | |||||
0In Stock | 47 uH | 15 % | 1.04 A | + 125 C | 4922-21L T800 | |||||
0In Stock | 47 uH | 5 % | 163 mA | + 125 C | 1210-473J T1000 | |||||
0In Stock | 330 nH | 10 % | 740 mA | + 125 C | S1210-331K T500 | |||||
0In Stock | 3.3 uH | 10 % | 285 mA | Axial | + 125 C | 1025-32K B500 | ||||
Not Available Online | 3.9 uH | 10 % | 263 mA | Axial | + 125 C | 1025-34K B500 | ||||
0In Stock | 150 uH | 15 % | 1.04 A | + 125 C | 8532-27L T480 | |||||
0In Stock | 100 uH | 10 % | 347 mA | + 125 C | P1330-104K T500 | |||||
Mfr: ER1025-94KM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.6uH 5% .65ohm Est Reli ThruHole RF | 0In Stock | 100 nH | 5 % | 1.35 A | Axial | + 105 C | M39010/08 | ER1025-94KM T1000 | ||
0In Stock | 2.2 uH | 15 % | 5.22 A | + 130 C | ||||||
0In Stock | 18 uH | 15 % | 2.84 A | + 130 C | ||||||
0In Stock | 1 mH | 15 % | 390 mA | + 130 C | ||||||
0In Stock | 4.7 uH | 10 % | 650 mA | + 130 C | ||||||
0In Stock | 1 uH | 15 % | 11.4 A | Radial | + 125 C | DC780R-102L B100 | ||||
0In Stock | 180 uH | 5 % | 145 mA | + 125 C | 1812R-184J T500 |