Delevan - Inductors, Chokes & Coils
28.585 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 180 uH | 15 % | 990 mA | + 125 C | 8532R-28L T480 | |||||
Mfr: SP1812R-683K TTI: SP1812R-683K Delevan Availability: 0In StockPower Inductors - SMD 68uH 2.7ohms 275mA 10% | 0In Stock | 68 uH | 10 % | 275 mA | + 125 C | SP1812R-683K T1000 | ||||
0In Stock | 150 uH | 15 % | 630 mA | + 125 C | 4922-27L T800 | |||||
0In Stock | 2.2 uH | 15 % | 5.22 A | 8532-05L T480 | ||||||
0In Stock | 47 uH | 10 % | 110 mA | Axial | + 105 C | 1025R-60KTR T1000 | ||||
0In Stock | 100 uH | 5 % | 220 mA | Axial | 1945R-20J T1000 | |||||
0In Stock | 22 uH | 1 % | 100 mA | 2510R-56F T500 | ||||||
Mfr: 3094-473GS TTI: 3094-473GS Delevan Availability: 0In StockRF Inductors - SMD 47uH 2% 8ohm Solder SMT Inductor | 0In Stock | 47 uH | 2 % | 79 mA | 3094-473GS T50 | |||||
Mfr: SPD125R-393M TTI: SPD125R-393M Delevan Availability: 0In StockPower Inductors - SMD 39uH 20% .105ohm Shielded Choke SMT | 0In Stock | 39 uH | 20 % | 2 A | SPD125R-393M T500 | |||||
Mfr: SPD42R-222M TTI: SPD42R-222M Delevan Availability: 0In StockPower Inductors - SMD 2.2uH 20% .023ohm Shield Pwr Choke SMT | 0In Stock | 2.2 uH | 20 % | 1.35 A | + 125 C | SPD42R-222M T500 | ||||
0In Stock50 On Order Expected 11-Jan-27 | 100 nH | 10 % | 650 mA | + 125 C | 103-101K T50 | |||||
0In Stock | 22 uH | 5 % | 144 mA | Axial | 1025R-52J T500 | |||||
Mfr: 1210R-102G TTI: 1210R-102G Delevan Availability: 0In StockRF Inductors - SMD 1uH 2% .7ohm Unshielded SMT Induc | 0In Stock | 1 uH | 2 % | 515 mA | 1210R-102G T1000 | |||||
0In Stock | 1.5 uH | 10 % | 560 mA | 1330R-24K T500 | ||||||
0In Stock | 22 uH | 10 % | 430 mA | Axial | 1945R-12K T500 | |||||
0In Stock | 1.8 uH | 15 % | 4.34 A | 4922R-04L T800 | ||||||
0In Stock | 1 mH | 15 % | 240 mA | + 125 C | 4922R-37L T800 | |||||
0In Stock | 470 uH | 15 % | 350 mA | + 125 C | 4922R-33L T800 | |||||
0In Stock | 1.2 uH | SPD73R-122MTR T1000 | ||||||||
Mfr: S1210-473K TTI: S1210-473K Delevan Availability: 0In Stock2.338 On Order Expected 15-Jan-27 RF Inductors - SMD 47uH 10% | 0In Stock2.338 On Order Expected 15-Jan-27 | 47 uH | 10 % | 171 mA | + 125 C | S1210-473K T500 | ||||
Mfr: ER1641-103KM TTI: ER1641-103KM Delevan Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF | Not Available Online | 10 uH | 10 % | 220 mA | Axial | ER1641-103KM T1000 | ||||
0In Stock | 3.3 uH | 1 % | 187 mA | 2510R-36F T500 | ||||||
0In Stock | 1 mH | 10 % | 1 A | Radial | 3443R-72K B50 | |||||
Mfr: 4379R-391HS TTI: 4379R-391HS Delevan Availability: 0In StockRF Inductors - SMD .39uH 3% .05ohm Shielded SMT Inductr | 0In Stock | 390 nH | 3 % | 750 mA | 4379R-391HS T50 | |||||
Mfr: 5022R-102F TTI: 5022R-102F Delevan Availability: 0In StockRF Inductors - SMD 1uH 1% .29ohm Unshielded SMT | 0In Stock | 1 uH | 1 % | 1.13 A | + 125 C | 5022R-102F T100 |