Delevan - Inductors, Chokes & Coils
28.585 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP1812R-102K TTI: SP1812R-102K Delevan Availability: 0In Stock1.338 On Order Expected 23-Dec-27 Power Inductors - SMD 1uH 0.081ohms 1580mA 10% | 0In Stock1.338 On Order Expected 23-Dec-27 | 1 uH | 10 % | 1.58 A | + 125 C | SP1812R-102K T1000 | ||||
0In Stock | 100 uH | 5 % | 140 mA | Radial | 2727-13J B50 | |||||
Mfr: CM6350-474 TTI: CM6350-474 Delevan Availability: 0In StockCommon Mode Chokes / Filters 470 UH 25% 1.5A | 0In Stock | 470 uH | 25 % | 1.5 A | SMD/SMT | + 105 C | CM6350-474 B100 | |||
0In Stock | 50 uH | CM6296-503 B250 | ||||||||
0In Stock | 10 uH | Axial | 1025R-44KTR T1000 | |||||||
Mfr: CM6296-654 TTI: CM6296-654 Delevan Availability: 0In StockCommon Mode Chokes / Filters 650uH 25% .015ohm Choke/Isolation SMT | 0In Stock | 650 uH | 25 % | 11 A | SMD/SMT | CM6296-654 B250 | ||||
Mfr: S1210R-332G TTI: S1210R-332G Delevan Availability: 0In StockRF Inductors - SMD 3.3uH 2% .8ohm Shielded SMT Induc | 0In Stock | 3.3 uH | 2 % | + 125 C | S1210R-332G T500 | |||||
Mfr: SPD127R-103M TTI: SPD127R-103M Delevan Availability: 0In StockPower Inductors - SMD 10uH 20% .04ohm Shielded Choke SMT | 0In Stock | 10 uH | 20 % | 5.4 A | + 125 C | SPD127R-103M T500 | ||||
0In Stock | 1.2 uH | 5 % | 620 mA | 1330R-22J T500 | ||||||
0In Stock | 6.8 uH | 5 % | 185 mA | 1330R-40J T500 | ||||||
0In Stock | 68 uH | 10 % | 4 A | Radial | + 125 C | 3443R-44K B50 | ||||
0In Stock | 150 uH | 15 % | 630 mA | + 125 C | 4922-27L T800 | |||||
0In Stock | 2.2 uH | 15 % | 5.22 A | 8532-05L T480 | ||||||
0In Stock | 47 uH | 10 % | 110 mA | Axial | + 105 C | 1025R-60KTR T1000 | ||||
0In Stock | 100 uH | 5 % | 220 mA | Axial | 1945R-20J T1000 | |||||
0In Stock | 22 uH | 1 % | 100 mA | 2510R-56F T500 | ||||||
Mfr: 3094-473GS TTI: 3094-473GS Delevan Availability: 0In StockRF Inductors - SMD 47uH 2% 8ohm Solder SMT Inductor | 0In Stock | 47 uH | 2 % | 79 mA | 3094-473GS T50 | |||||
Mfr: SPD125R-393M TTI: SPD125R-393M Delevan Availability: 0In StockPower Inductors - SMD 39uH 20% .105ohm Shielded Choke SMT | 0In Stock | 39 uH | 20 % | 2 A | SPD125R-393M T500 | |||||
Mfr: SPD42R-222M TTI: SPD42R-222M Delevan Availability: 0In StockPower Inductors - SMD 2.2uH 20% .023ohm Shield Pwr Choke SMT | 0In Stock | 2.2 uH | 20 % | 1.35 A | + 125 C | SPD42R-222M T500 | ||||
0In Stock50 On Order Expected 11-Jan-27 | 100 nH | 10 % | 650 mA | + 125 C | 103-101K T50 | |||||
0In Stock | 22 uH | 5 % | 144 mA | Axial | 1025R-52J T500 | |||||
Mfr: 1210R-102G TTI: 1210R-102G Delevan Availability: 0In StockRF Inductors - SMD 1uH 2% .7ohm Unshielded SMT Induc | 0In Stock | 1 uH | 2 % | 515 mA | 1210R-102G T1000 | |||||
0In Stock | 1.5 uH | 10 % | 560 mA | 1330R-24K T500 | ||||||
0In Stock | 22 uH | 10 % | 430 mA | Axial | 1945R-12K T500 | |||||
0In Stock | 1.8 uH | 15 % | 4.34 A | 4922R-04L T800 |