Delevan - Inductors, Chokes & Coils
28.585 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5500R-123K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 12uH,0.018ohms 7.43A, 10% | 0In Stock | 12 uH | 10 % | 7.43 A | + 130 C | 5500R-123K T600 | ||||
Mfr: 5500R-126J TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 12000uH,9.34ohms 330mA, 5% | 0In Stock | 12 mH | 5 % | 330 mA | + 130 C | 5500R-126J T600 | ||||
Not Available Online | 100 nH | 10 % | M1330-94K T500 | |||||||
Not Available Online | 270 nH | 10 % | 530 mA | + 105 C | ||||||
0In Stock | 39 uH | 5 % | 176 mA | Axial | + 105 C | |||||
0In Stock | 51 uH | 5 % | 167 mA | Axial | + 105 C | |||||
0In Stock | 51 uH | 5 % | 167 mA | Axial | + 105 C | |||||
0In Stock | 82 uH | 5 % | 143 mA | Axial | + 105 C | |||||
0In Stock | 100 uH | 5 % | 133 mA | Axial | + 105 C | |||||
0In Stock | 270 uH | 10 % | 107 mA | + 125 C | ||||||
0In Stock | 390 uH | 5 % | Axial | |||||||
0In Stock | 560 uH | 10 % | Axial | |||||||
Not Available Online | 1 uH | 2 % | 1.19 A | + 125 C | ||||||
Not Available Online | 100 uH | 2 % | 154 mA | + 125 C | ||||||
0In Stock | 1.2 uH | 3 % | 1.14 A | + 125 C | ||||||
Not Available Online | 1.5 uH | 2 % | 1.08 A | + 125 C | ||||||
0In Stock | 15 uH | 10 % | 419 mA | + 125 C | ||||||
0In Stock | 18 uH | 10 % | 6.72 A | + 130 C | 5500-183K T600 | |||||
0In Stock | 2.2 uH | 5 % | 1.17 A | + 125 C | ||||||
Mfr: 5500R-473J TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 47uH,0.034ohms 5.41A, 5% | 0In Stock | 47 uH | 5 % | 5.41 A | + 130 C | 5500R-473J T600 | ||||
Mfr: 5500R-473K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 47uH,0.034ohms 5.41A, 10% | 0In Stock | 47 uH | 10 % | 5.41 A | + 130 C | 5500R-473K T600 | ||||
0In Stock | 27 uH | 10 % | 291 mA | + 125 C | ||||||
0In Stock | 33 uH | 3 % | 243 mA | + 125 C | ||||||
0In Stock | 33 uH | 10 % | 243 mA | + 125 C | ||||||
Not Available Online | 82 uH | 2 % | 162 mA | + 125 C |