Delevan - Inductors, Chokes & Coils
28.585 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 uH | 5 % | 257 mA | + 125 C | 1210R-153J T500 | |||||
0In Stock | 270 nH | 10 % | 759 mA | 1210R-271K T1000 | ||||||
0In Stock | 220 uH | 10 % | 149 mA | + 125 C | S1812R-224K T500 | |||||
0In Stock | 1 uH | 10 % | 635 mA | + 125 C | S1210R-102K T500 | |||||
0In Stock | 10 uH | 10 % | 144 mA | Axial | + 125 C | 1025R-44K B500 | ||||
0In Stock | 6.8 mH | 10 % | 340 mA | Axial | + 125 C | 4590R-685K B500 | ||||
0In Stock | 68 uH | 10 % | 215 mA | + 125 C | S1812R-683K T500 | |||||
0In Stock | 68 uH | 5 % | 183 mA | + 125 C | 1812R-683J T500 | |||||
0In Stock | 330 nH | 10 % | 865 mA | + 125 C | S1008R-331K T1000 | |||||
0In Stock | 330 uH | 10 % | 1.7 A | Radial | + 125 C | 3443R-60K B50 | ||||
0In Stock | 100 uH | 10 % | 127 mA | + 125 C | S1210-104K T500 | |||||
Not Available Online | 22 uH | 10 % | 144 mA | Axial | + 125 C | 1025-52K B500 | ||||
0In Stock | 100 uH | 10 % | 2.82 A | Axial | + 125 C | 4590-104K B500 | ||||
0In Stock | 15 uH | 15 % | 2.97 A | Axial | + 125 C | 2474-15L T100 | ||||
0In Stock | 68 mH | 10 % | 110 mA | Axial | + 125 C | 4590-686K B500 | ||||
0In Stock | 100 uH | 10 % | 127 mA | + 125 C | S1210R-104KTR T500 | |||||
0In Stock | 39 uH | 15 % | 2.05 A | + 130 C | ||||||
0In Stock | 82 uH | 15 % | 1.53 A | + 130 C | ||||||
0In Stock | 1.2 mH | 15 % | 370 mA | + 130 C | ||||||
0In Stock | 1.5 mH | 15 % | 340 mA | + 130 C | ||||||
0In Stock | 4.7 mH | 15 % | 190 mA | + 130 C | ||||||
Not Available Online | 1 uH | 10 % | 425 mA | + 125 C | 103-102KS T50 | |||||
Mfr: 1812R-104K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 100uH 10% 8ohm Unshielded SMT Induc | 0In Stock | 100 uH | 10 % | 158 mA | + 125 C | 1812R-104K T500 | ||||
0In Stock | 1.8 uH | 10 % | 1.79 A | Axial | 2890R-03K B100 | |||||
Not Available Online | 10 uH | 10 % | 220 mA | + 125 C | 4232-103K T500 |