Dialight - White LEDs
131 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5973902507F TTI: 597-3902-507F Dialight Availability: 0In StockWhite LEDs White, InGaN 900mcd, 20mA | 0In Stock | White LEDs | SMD/SMT | 1208 (3020 metric) | White | 900 mcd | 110 deg | 20 mA | 84 mW | 3 mm | 2 mm | 1.3 mm | - 30 C | + 85 C | Rectangular | Reel | ||||||||||||
Mfr: 5982L01107F TTI: 598-2L01-107F Dialight Availability: 0In StockWhite LEDs 0603 SMD WHITE wREFLECTOR | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 150 mcd | 140 deg | 5 mA | 3.4 V | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.22 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 150 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 White | Reel | ||||||||
0In Stock | White LEDs | Through Hole | White | 9300 mcd | 25 deg | 20 mA | 3.3 V | 120 mW | 3 mm | 3 mm | 5.26 mm | - 30 C | + 80 C | Colorless | 3 mm | Dome | Water Clear | Bulk | ||||||||||
0In Stock | White LEDs | SMD/SMT | 1616 (4040 metric) | White | 900 mcd | 120 deg | 20 mA | 3.95 V | 4 mm | 3.95 mm | 3.55 mm | - 40 C | + 100 C | Colorless | 2.4 mm | Round Flat | Clear | Reel | ||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 230 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 1.1 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | ||||||||
Mfr: 5982L00107F TTI: 598-2L00-107F Dialight Availability: 0In StockWhite LEDs 0603 SMD WHITE wREFLECTOR | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1200 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.22 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 280 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 3.2 mm | 1.6 mm | 1.88 mm | - 40 C | + 85 C | Colorless | 0.7 mm | Round | Clear | 598 White | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 350 mcd | 160 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.93 mm | - 40 C | + 85 C | Colorless | 0.7 mm | Dome | Clear | 598 White | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 240 mcd | 130 deg | 20 mA | 3.4 V | 70 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 20 C | + 80 C | Yellow | 1.1 mm | Rectangular | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 65 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 White | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 100 mcd | 140 deg | 5 mA | 3.4 V | 68 mW | 3.2 mm | 1.25 mm | 1.1 mm | - 40 C | + 85 C | 1.4 mm x 1.25 mm | Rectangular | 598 White | Reel | ||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 65 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.18 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | PLCC-2 | White | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | PLCC-2 | White | Reel | |||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | Reel | |||||||||||||||||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | White | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||||||||||||||||
0In Stock | Reel | 5982D00127F | ||||||||||||||||||||||||||
0In Stock | Reel | 5962828013F | ||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | 5982B00107F | ||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | SMD/SMT | Reel |