521 - Dialight - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | Through Hole | White | 6000 K | 3800 mcd | 60 deg | 20 mA | 3.4 V | - 40 C | + 80 C | Clear | 5.1 mm x 6.6 mm | Dome | 521 | Bulk | ||||||||||||
0In Stock | White LEDs | Through Hole | White | 7000 K | 18500 mcd | 15 deg | 20 mA | 3.4 V | - 40 C | + 80 C | Clear | 5 mm x 7.6 mm | Dome | 521 | Bulk |