Eaton Electronics - ESD Protection Diodes / TVS Diodes
3.171 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0402ESDA-MLP1 TTI: 0402ESDA-MLP1 Eaton Electronics Availability: 140.000In StockESD Protection Diodes / TVS Diodes PolySurg 0402 35V .05pF | 140.000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 35 V | 0402 (1005 metric) | 0.05 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | Reel | ||||||||
Mfr: STS321033B401 TTI: STS321033B401 Eaton Electronics Availability: 3.000In Stock12.000 On Order Expected 10-Dec-26 ESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD323 40PF | 3.000In Stock12.000 On Order Expected 10-Dec-26 | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | 3.6 V | SOD-323-2 | 30 A | 400 W | 40 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: 0603ESDA-MLP1 TTI: 0603ESDA-MLP1 Eaton Electronics Availability: 5.000In StockESD Protection Diodes / TVS Diodes Ultra-low Capacitance PolySurg ESD Suppressor, 0603 footprint, 0.05 pF | 5.000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 35 V | 0603 (1608 metric) | 0.15 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | 0603ESDA-MLP1 | Reel | |||||||
Mfr: STS321050B331 TTI: STS321050B331 Eaton Electronics Availability: 15.000In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOD323 33PF | 15.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 18 V | 5.5 V | SOD-323-2 | 22 A | 400 W | 33 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
40.000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 25 V | 0402 (1005 metric) | 0.05 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | PS04LTV | AEC-Q100 | Reel | |||||||
3.000In Stock | Unidirectional | 42.1 V | 200 W | TVS Diodes | SMF | Reel | ||||||||||||||||
3.000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 102.7 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMDJ | AEC-Q101 | Reel | |||||||
10.000In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMA (DO-214AC) | 5.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJ | Reel | ||||||||
Mfr: 0603ESDA2-TR2 TTI: 0603ESDA2-TR2 Eaton Electronics Availability: 0In Stock375.000 On Order Expected ESD Protection Diodes / TVS Diodes 0603 CERAMIC SUR 6X SUPPRESSOR | 0In Stock375.000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 60 V | 0603 (1608 metric) | 0.1 pF | 8 kV | 15 kV | - 55 C | + 105 C | ESD Suppressors | 0603ESDA2 | Reel | |||||||
Mfr: 0603ESDA-MLP7 TTI: 0603ESDA-MLP7 Eaton Electronics Availability: 0In Stock10.000 On Order Expected 18-Feb-27 ESD Protection Diodes / TVS Diodes PolySurg 0603 35V .05 pF | 0In Stock10.000 On Order Expected 18-Feb-27 | Bidirectional | 1 Channel | 30 V | SMD/SMT | 35 V | 0603 (1608 metric) | 0.05 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | 0603ESDA-MLP | AEC-Q100 | Reel | ||||||
Mfr: 41206ESDA2-TR2 TTI: 41206ESDA2-TR2 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes 1206 POLY ESDA, 4 LINE ARRAY | 0In Stock | Bidirectional | 4 Channel | SMD/SMT | 60 V | 1206 (3216 metric) | 30 A | 1 pF | - 40 C | + 105 C | ESD Suppressors | 41206ESDA(2)-TR | Reel | |||||||||
0In Stock | Bidirectional | 35.5 V | SMC (DO-214AB) | 3 kW | TVS Diodes | SMDJ | AEC-Q101 | Reel | ||||||||||||||
Mfr: STS232033B102 TTI: STS232033B102 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOT23 100PF | 0In Stock | Bidirectional | 2 Channel | 3.3 V | SMD/SMT | 26 V | 3.6 V | SC-59-3 (SOT-23-3) | 20 A | 360 W | 100 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: 0402ESDA-AEC1 TTI: 0402ESDA-AEC1 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes POLYSURG 0402 30V AEC-Q200 | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 35 V | 0402 (1005 metric) | 0.15 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | AEC-Q200 | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 58 V | Axial | 110 V | 64 V | 10 kA | - 55 C | + 125 C | TVS Diodes | AK10E | Bulk | ||||||||||
0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | - 55 C | + 150 C | SMDJ | AEC-Q101 | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 25.8 A | 1.5 kW | - 55 C | + 150 C | SMCJ | AEC-Q101 | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | 13.3 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | ||||||||||
Mfr: STS321360B141 TTI: STS321360B141 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 36V SOD323 14PF | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 70 V | 47.6 V | SOD-323-2 | 6 A | 400 W | 14 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232712B451 TTI: STS232712B451 Eaton Electronics ESD Protection Diodes / TVS Diodes ESD DIODE 7-12V SOT23 45PF | 0In Stock | Bidirectional | 2 Channel | 12 V | SMD/SMT | 26 V | 13.3 V | SC-59-3 (SOT-23-3) | 12 A | 400 W | 45 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321033U202 TTI: STS321033U202 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD323 200PF | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | 4 V | SOD-323-2 | 25 A | 350 W | 200 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMB (DO-214AA) | 11.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | AEC-Q101 | Reel | |||||||
Mfr: SMFE10CALH TTI: SMFE10CALH Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 10Vdc | 0In Stock | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SOD-123FL-2 | 11.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | |||||||
Mfr: STS321033B100 TTI: STS321033B100 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD323 1PF | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 17.5 V | 3.6 V | SOD-323-2 | 20 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | AEC-Q101 | Reel |