EKC25 - Eaton Electronics - Automotive Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EV Fuses | 63 A | 1 kVDC, 1.1 kVDC | 930 A2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | EKC25 | Bulk | 2.2 mOhms | ||||||||
0In Stock | EV Fuses | 125 A | 1 kVDC | 4520 A2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | EKC25 | Bulk | 955 uOhms | ||||||||
0In Stock | EV Fuses | 100 A | 1 kVDC, 1.1 kVDC | 2545 A2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | EKC25 | Bulk | 1.259 mOhms | ||||||||
0In Stock | EV Fuses | 150 A | 1 kVDC | 6320 A2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | EKC25 | Bulk | 825 uOhms | ||||||||
0In Stock | EV Fuses | 160 A | 1 kVDC | 7330 A2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | EKC25 | Bulk | 765 uOhms | ||||||||
0In Stock | EV Fuses | 175 A | 1 kVDC | 10550 A2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | EKC25 | Bulk | 650 uOhms | ||||||||
0In Stock | EV Fuses | 80 A | 1 kVDC, 1.1 kVDC | 1580 A2 sec | Bolt Down | Blade | Fast Blow | - 40 C | + 125 C | EKC25 | Bulk | 1.625 mOhms |