Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR1-2410TD3-R TTI: TR1-2410TD3-R Eaton Electronics Availability: 2.000In StockCartridge Fuses 2410 SMD time-delay fuse, 3A | 2.000In Stock | 2410T | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 26.3 mOhms | Reel | |||||||
Mfr: TR1-2410TD4-R TTI: TR1-2410TD4-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 5A | 0In Stock | 2410T | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 18.5 mOhms | Reel | |||||||
Mfr: BK1-S505H-10-R TTI: BK1-S505H-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 10A Time Delay | 0In Stock | S505H | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 349.5 A2 sec | Holder / Clip | Clip | 6 mOhms | Bulk | ||||||
Mfr: BK-S520-20-R TTI: BK-S520-20-R Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 20A 420VAC 5X20MM | 0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 420 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5 mOhms | Bulk | |||||
Mfr: BK-S505SC-3-15-R TTI: BK-S505SC-3-15-R Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.15A | 0In Stock | S505SC | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 40.4 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | ||||||||
Mfr: TR1-2410TD1-5-R TTI: TR1-2410TD1-5-R Eaton Electronics Availability: 0In Stock6.000 On Order Expected 25-Mar-27 Cartridge Fuses 2410 SMD time-delay fuse, 1.5A | 0In Stock6.000 On Order Expected 25-Mar-27 | 2410T | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 63 mOhms | Reel | |||||||
Mfr: TR1-2410TD2-5-R TTI: TR1-2410TD2-5-R Eaton Electronics Availability: 0In Stock2.000 On Order Expected 26-Feb-27 Cartridge Fuses 2410 SMD time-delay fuse, 2.5A | 0In Stock2.000 On Order Expected 26-Feb-27 | 2410T | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 35 mOhms | Reel | |||||||
0In Stock | S505H | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 11.44 A2 sec | Holder / Clip | Clip | 55 mOhms | Bulk | |||||||
Mfr: C310T-SC-2-R-TR1 TTI: C310T-SC-2-R-TR1 Eaton Electronics Availability: 0In StockCartridge Fuses 2A 250V high I2t ceramic | 0In Stock | C310T | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | 12 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 26.5 mOhms | Reel | |||||
Mfr: TR1-2410TD7-R TTI: TR1-2410TD7-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 7A | 0In Stock | 2410T | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 8.7 mOhms | Reel | |||||||
Mfr: TR1-2410TD5-R TTI: TR1-2410TD5-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 5A | 0In Stock | 2410T | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 13.3 mOhms | Reel | |||||||
0In Stock | S505H | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 43.55 A2 sec | Holder / Clip | Clip | 31 mOhms | Bulk | BK1-S505H-3.15-R | ||||||
Not Available Online | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: TR1-2410FA7-R TTI: TR1-2410FA7-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD fast-acting fuse, 7A | 0In Stock | 2410F | Ceramic Fuses | 7 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410FA15-R TTI: TR1-2410FA15-R Eaton Electronics Cartridge Fuses 2410 SMD fast-acting fuse, 15A | 0In Stock | 2410F | Ceramic Fuses | 1.5 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
0In Stock | 2410F | Ceramic Fuses | 3 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | |||||||||
0In Stock | 2410F | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | |||||||||
Mfr: S500-100-R TTI: S500-100-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses S500 100mA FUSE | Not Available Online | S500 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | S506 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: TR1-2410TD750-R TTI: TR1-2410TD750-R Eaton Electronics Cartridge Fuses 2410 SMD time-delay fuse, 750mA | 0In Stock | 2410T | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 235 mOhms | Reel | |||||||
0In Stock | 2410F | Ceramic Fuses | 1 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | |||||||||
Mfr: TR1-2410FA10-R TTI: TR1-2410FA10-R Eaton Electronics Cartridge Fuses 2410 SMD fast-acting fuse, 10A | 0In Stock | 2410F | Ceramic Fuses | 10 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410FA4-R TTI: TR1-2410FA4-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD fast-acting fuse, 4A | 0In Stock | 2410F | Ceramic Fuses | 4 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410FA2-R TTI: TR1-2410FA2-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD fast-acting fuse, 2A | 0In Stock | 2410F | Ceramic Fuses | 2 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410TD2-R TTI: TR1-2410TD2-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 2A | 0In Stock | 2410T | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 48 mOhms | Reel |