Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/GBB-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses CERAMIC VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 4.72 mOhms | Bulk | BK-GBB-15-R | ||||||
Mfr: BK/AGC-3/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.09 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.8 Ohms | Bulk | BK-AGC-3-8-R | ||||
0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 0.0305 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 mOhms | Bulk | BK-AGC-4-R | |||||
Mfr: BK/AGC-1-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-1-8-10-R | |||||
Not Available Online | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2.109 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3 mOhms | Bulk | BK-AGC-25-R | |||||
Mfr: BK/GMC-3.15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | 23 A2 sec | Holder / Clip | Clip | 25 mOhms | Bulk | BK-GMC-3-15-R | ||||||
Mfr: S506-1.25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 1.25A TD | 0In Stock | S506 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 2014 A2 sec | Holder / Clip | Clip | 1.08 Ohms | Bulk | S506-1-25-R | |||||||
Mfr: GBB-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GBB 15A -VFA 5 | 0In Stock | GBB | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | |||||||||
0In Stock | GBB | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GBB | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GBB | Ceramic Fuses | 9 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/AGC-10XO TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 486 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8 mOhms | Bulk | BK-AGC-10XO | ||||
0In Stock | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 144.36 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15 mOhms | Bulk | ||||||
Mfr: MDL-V-3/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-3-10-R | |||||||||
0In Stock | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | MDQ | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | MDQ-V | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | MDQ-V | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDQ-V-1-4 | ||||||||||
0In Stock | MDQ-V | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: BK/S500-V-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 200mA -V FA | 0In Stock | S500 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-200-R | |||||||||
Mfr: BK1/GMA-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 1A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-1-R | |||||||||
Mfr: BK1/GMA-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 2.5A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-2-5-R | |||||||||
Mfr: BK1/GMA-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 6A FA BK1 | 0In Stock | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-6-R | |||||||||
Mfr: BK/GMA-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 10A Axial Lead | 0In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 100 A | 280 A2 sec | Board Mount | Axial | 6 mOhms | Bulk | BK-GMA-V-10-R | ||||||
Mfr: BK/GMA-V-125-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 125mA Axial Lead | Not Available Online | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 4.895 Ohms | Bulk | BK-GMA-V-125-R |