Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EAC10-50-T TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses EAC10, 500V, 50A FUSE | Not Available Online | EAC10 | 50 A | Medium / Normal Blow | 500 VAC | Board Mount | Bolt Down | Bulk | ||||||||||||
0In Stock | AHC | Ceramic Fuses | 30 A | Fast Blow | 450 VAC | 450 VDC | 10 kA | Board Mount | - 55 C | + 125 C | 2.9 mOhms | Bulk | ||||||||
Mfr: AHC5-V-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 30A, 4-in | 0In Stock | AHC5 | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | |||||||
Mfr: MDL-V-3/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 187.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-3-16-R | |||||||||
0In Stock | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | MDM | Glass Fuses | 12 A | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: S500-1.25-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S500 1.25A FUSE | Not Available Online | S500 | Glass Fuses | 1.25 A | Fast Blow | Bulk | S500-1-25-R | |||||||||||||
0In Stock | S500 | Glass Fuses | 40 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | ||||||||
0In Stock | S500 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: S501-2.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S501 2.5A | Not Available Online | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S501-2-5-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 250 VAC | 1.5 kA | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | S501-6-3-R | ||||||||
0In Stock | S501 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.097 A2 sec | Holder / Clip | Clip | 245 mOhms | Bulk | ||||||||
0In Stock | GMD | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGX | Glass Fuses | 200 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | MDF | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
0In Stock | GMC | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-2-5-R | ||||||||||
Mfr: S501-1-25A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 1.25A BUSS FUSE | 0In Stock | S501 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1/GMC-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 500 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-500-R | |||||||||
Mfr: BK1/GMC-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 630mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 630 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-630-R | |||||||||
Mfr: BK1/GMC-800-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 800mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 800 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-800-R | |||||||||
Mfr: BK-S505H-V-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 500mA Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 0.188 A2 sec | Board Mount | Axial | 507 mOhms | Bulk | ||||||
Mfr: BK-S505H-V-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 5A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 71.3 A2 sec | Board Mount | Axial | 15 mOhms | Bulk | ||||||
Mfr: BK1/S505-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S505 2A TD | 0In Stock | S505 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S505-2-R | |||||||||
0In Stock | MDA | Ceramic Fuses | Time Delay / Slow Blow | 6.35 mm x 31.75 mm | 250 VAC | 200 A | Holder / Clip | Clip | 9.25 mOhms | Bulk |