Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/ABC-V-8 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 8A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 14 mOhms | Bulk | ABC-V-8 BK-ABC-V-8 | ||||||
Mfr: BK/GMD-V-630MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .63A Time Delay | 0In Stock | GMD | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 629 mOhms | Bulk | GMD-V-630MA BK-GMD-V-630MA | |||||||
Mfr: BK/GMC-V-750-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 750mA 250VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 750 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.85 A2 sec | Board Mount | Axial | 213 mOhms | Bulk | BK-GMC-V-750-R | ||||||
Mfr: BK/GMC-V-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 7A 125VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 7 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Board Mount | Axial | 12 mOhms | Bulk | BK-GMC-V-7-R | |||||||
Mfr: BK/GMD-V-1.25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.25A Axial Lead | 0In Stock | GMD | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 16 A2 sec | Board Mount | Axial | 199.5 mOhms | Bulk | BK-GMD-V-1-25-R | ||||||
Mfr: BK/GMD-V-125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 125mA Axial Lead | 0In Stock | GMD | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 8.125 Ohms | Bulk | BK-GMD-V-125-R | |||||||
Mfr: BK1/S506-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 400mA TD | 0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-400-R | |||||||||
Mfr: BK/GMD-V-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 630mA Axial Lead | 0In Stock | GMD | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.1 A2 sec | Board Mount | Axial | 629 mOhms | Bulk | BK-GMD-V-630-R | ||||||
0In Stock | MDA | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 336.82 A2 sec | Board Mount | Axial | 5.43 mOhms | Bulk | BK-MDA-V-15-R | |||||||
Mfr: AGC-V-1-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1-8/10A Fast Acting | 0In Stock | AGC | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-1-8-10-R | |||||
Mfr: AGC-V-2-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2.25A Fast Acting | 0In Stock | AGC | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 22.832 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 52 mOhms | Bulk | AGC-V-2-1-4-R | ||||
Mfr: BK/ABC-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 1A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Board Mount | Axial | 195 mOhms | Bulk | BK-ABC-V-1-R | ||||||
0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 550.8 A2 sec | Board Mount | Axial | 3.66 mOhms | Bulk | BK-ABC-V-20-R | ||||||
Mfr: BK/ABC-V-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125VAC/125VDC 25A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 839.3 A2 sec | Board Mount | Axial | 2.8 mOhms | Bulk | BK-ABC-V-25-R | |||||
Mfr: BK/AGC-V-1/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1/8A Axial Lead | 0In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.002 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.825 Ohms | Bulk | BK-AGC-V-1-8-R | ||||
Mfr: BK/AGC-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 3.24 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 190 mOhms | Bulk | BK-AGC-V-1-R | ||||
Mfr: BK/AGC-V-3/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3/16A Axial Lead | 0In Stock | AGC | Glass Fuses | 187.5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.007 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.05 Ohms | Bulk | BK-AGC-V-3-16-R | ||||
Mfr: BK/AGC-V-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 8A Axial Lead | 0In Stock | AGC | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 256 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9 mOhms | Bulk | BK-AGC-V-8-R | ||||
Mfr: BK/ABC-B-15 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses BOARD WASHABLE FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-B-15 | ||||||
Mfr: AGC-V-1/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 62.5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-1-16-R | |||||
Mfr: BK/MDA-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 4A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | 36.25 mOhms | Bulk | BK-MDA-V-4-R | |||||||
Mfr: BK/MDA-V-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 8/10A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | BK-MDA-V-8-10-R | ||||||||
Mfr: BK/MDL-V-3/4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 3/4A Axial Lead | Not Available Online | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 4.343 A2 sec | Board Mount | Axial | 397 mOhms | Bulk | BK-MDL-V-3-4-R | ||||||
Mfr: BK1/GMA-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 15A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | 950 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | BK1-GMA-15-R | ||||||
Mfr: MDL-1-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-8-10-R |