Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR1-2410FA10-R TTI: TR1-2410FA10-R Eaton Electronics Cartridge Fuses 2410 SMD fast-acting fuse, 10A | 0In Stock | 2410F | Ceramic Fuses | 10 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410FA4-R TTI: TR1-2410FA4-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD fast-acting fuse, 4A | 0In Stock | 2410F | Ceramic Fuses | 4 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: AP/HTC-200M TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses Panel Mount | 0In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Radial | Ammo Pack | AP-HTC-200M | |||||||||||||
0In Stock | AGA | Glass Fuses | 750 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | AGA-3-4 | |||||||||
Mfr: BK/GMA-V-300MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .3A Fast Acting | 0In Stock | GMA | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 906 mOhms | Bulk | GMA-V-300MA BK-GMA-V-300MA | |||||||
Mfr: BK/ABC-V-7 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 7A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 16 mOhms | Bulk | ABC-V-7 BK-ABC-V-7 | ||||||
Mfr: BK/C518-4A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 4A Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 200 A | Board Mount | Axial | 24 mOhms | Bulk | C518-4A BK-C518-4A | |||||||
Mfr: MDQ-1-8/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.8A Dual Element Time Delay | 0In Stock | MDQ | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | MDQ-1-8-10 | ||||||||
Mfr: BK/GMD-V-2.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2.5A Time Delay | 0In Stock | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | 90.5 mOhms | Bulk | GMD-V-2-5A BK-GMD-V-2-5A | |||||||
Mfr: BK/AGC-V-4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 4A Fast Acting | 0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 86.56 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24 mOhms | Bulk | AGC-V-4 BK-AGC-V-4 | ||||
Mfr: BK/AGC-V-20 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 20A Fast Acting | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2440 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.4 mOhms | Bulk | AGC-V-20 BK-AGC-V-20 | ||||
0In Stock | SFE | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-20 | |||||||||
Mfr: BK/AGC-V-6/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6/10A Fast Acting | 0In Stock | AGC | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-6-10 BK-AGC-V-6-10 | |||||
0In Stock | MDQ | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | MDQ-1-2 | |||||||||
0In Stock | GDC | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 142.5 A2 sec | Holder / Clip | Clip | 9.85 mOhms | Bulk | BK-GDC-5A | |||||||
Mfr: BK/AGC-V-8 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 8A Fast Acting | 0In Stock | AGC | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 256 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9 mOhms | Bulk | AGC-V-8 BK-AGC-V-8 | ||||
0In Stock | AGX | Glass Fuses | 1 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 162.5 mOhms | Bulk | BK-AGX-1 | ||||||||
Mfr: BK/GDC-V-6.3A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.3A Time Delay | 0In Stock | GDC | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 7.1 mOhms | Bulk | GDC-V-6-3A BK-GDC-V-6-3A | |||||||
Mfr: BK/AGC-175/1000 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM FUSE FA | 0In Stock | AGC | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-175-1000 | ||||||
0In Stock | GDC | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.621 A2 sec | Holder / Clip | Clip | 450 mOhms | Bulk | ||||||||
0In Stock | AGW | Glass Fuses | 2 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | 8.44 A2 sec | Holder / Clip | Clip | 49 mOhms | Bulk | ||||||||
Mfr: BK/AGC-V-4/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 4/10A Fast Acting | 0In Stock | AGC | Glass Fuses | 400 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-4-10 BK-AGC-V-4-10 | |||||
0In Stock | AGA | Glass Fuses | 250 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 1.74 Ohms | Bulk | AGA-1-4 | ||||||||
0In Stock | AGA | Glass Fuses | 25 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 3 mOhms | Bulk | |||||||||
Mfr: BK/GMA-V-3.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125VAC 3.5A Fast Acting | 0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | 30 mOhms | Bulk | GMA-V-3-5A BK-GMA-V-3-5A |