Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MDA | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: BK/MDL-B-1 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses BOARD WASHABLE | 0In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-B-1 | |||||||||
0In Stock | AHC | Bulk | ||||||||||||||||||
Mfr: AHC-V-3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 3.15A | 0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-AHC-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 1A | 0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-AHC-V2-10-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 600V 3AB Axial Fuse 10A | Not Available Online | AHC | Bulk | |||||||||||||||||
Mfr: BK-ADC-V2-20-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 500V 3AB Axial fuse, 20A | Not Available Online | ADC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | ||||||||
Mfr: BK-ADC-V2-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Axial fuse, 30A | 0In Stock | ADC | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | ||||||||
Mfr: BK-S505H-V-15-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S505H, 15A, axial leaded | Not Available Online | S505H | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Axial | - 55 C | + 125 C | Bulk | |||||||||
Mfr: BK-AHCA-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHCA H.V. 3AB fuse, 20A, 100 pack | 0In Stock | AHC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 4.7 mOhms | Bulk | |||||||
Mfr: BK-AHCF-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 18 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||
Mfr: TR1-2410TD1-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 2410 SMD time-delay fuse, 1A | Not Available Online | 2410T | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 168 mOhms | Reel | |||||||
Mfr: EAC10-63-PCB TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses EAC10, 500V, 63A FUSE | Not Available Online | EAC10 | 63 A | Medium / Normal Blow | 500 VAC | Board Mount | Bolt Down | Bulk | ||||||||||||
Mfr: BK-AHC-V-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 200mA | 0In Stock | AHC | Ceramic Fuses | 200 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 4.31 Ohms | Bulk | ||||||
0In Stock | AHCF | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | 3.9 mOhms | Bulk | ||||||||
0In Stock | AHCF | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | 3.3 mOhms | Bulk | ||||||||
0In Stock | AHC | Bulk | ||||||||||||||||||
0In Stock | AHC | Bulk | ||||||||||||||||||
0In Stock | AHC | Bulk | ||||||||||||||||||
Mfr: BK-AHCF-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 30 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | 3.3 mOhms | Bulk | |||||||
Mfr: BK-AHCFA-V-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AUTO AHC, 18A, AXIAL FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||
Mfr: BK-AHCF-V2-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 30 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | ||||||
Mfr: BK-AHCF-V-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 25 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 3.9 mOhms | Bulk | ||||||
Mfr: TR1-2410TD500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 500mA | 0In Stock | 2410T | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 402.5 mOhms | Reel | |||||||
Mfr: BK-AHC-600-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 600mA | 0In Stock | AHC | Ceramic Fuses | 600 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 784.5 mOhms | Bulk |