Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S505 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | MDL | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-15-100 | |||||||||||
0In Stock | AGC | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 7350 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.1 mOhms | Bulk | ||||||
0In Stock | S506 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 125 A | 1019.5 Sec | Holder / Clip | Clip | 4 mOhms | Bulk | BK1-S506-12-5-R | |||||||
Mfr: BK-AHC-1-5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 600V 3AB Cartridge Fuse 1.5A | Not Available Online | AHC | Bulk | |||||||||||||||||
Mfr: BK-AHC-V-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 18A, 100 pack | 0In Stock | AHC | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | MDP | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 17.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45.1 mOhms | Bulk | |||||
0In Stock | MDP | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 87 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.4 mOhms | Bulk | |||||
Mfr: MDP-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 20A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 375 A2 sec | Axial | Axial | - 55 C | + 125 C | 3.5 mOhms | Bulk | ||||
Mfr: MDP-V-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 2.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 622 A2 sec | Axial | Axial | - 55 C | + 125 C | 2.9 mOhms | Bulk | ||||
Mfr: MDP-V-6-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 6.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 64 A2 sec | Axial | Axial | - 55 C | + 125 C | 22.5 mOhms | Bulk | ||||
0In Stock | MDP | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 53 A2 sec | Axial | Axial | - 55 C | + 125 C | 24.5 mOhms | Bulk | |||||
Mfr: BK1-MDP-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 23.1 mOhms | Bulk | ||||
Mfr: BK-MDP-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 3A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 48.5 mOhms | Bulk | ||||
Mfr: BK-MDP-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 1.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.58 Ohms | Bulk | ||||
Mfr: BK-MDP-V2-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 30A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 980 A2 sec | Axial | Axial | - 55 C | + 125 C | 2.3 mOhms | Bulk | ||||
Mfr: BK-MDP-V2-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 4A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 37.2 A2 sec | Axial | Axial | - 55 C | + 125 C | 31 mOhms | Bulk | ||||
Mfr: BK-MDP-V2-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 6A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 53 A2 sec | Axial | Axial | - 55 C | + 125 C | 24.5 mOhms | Bulk | ||||
Mfr: TR-MDP-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 10A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 250 A2 sec | Axial | Axial | - 55 C | + 125 C | 11.5 mOhms | Reel | ||||
Mfr: BK-AHC-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 2.5A | 0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-AHC-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 2A | 0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-ADC-V2-15-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 500V 3AB Axial fuse, 15A | Not Available Online | ADC | Ceramic Fuses | 15 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | ||||||||
Mfr: BK-S505H-V-12-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S505H, 12A, axial leaded | Not Available Online | S505H | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Axial | - 55 C | + 125 C | Bulk |