Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/MDL-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1/2A Axial Lead | 0In Stock | MDL | Glass Fuses | 500 mA | Time Delay / Slow Blow | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-V-12-R | ||||||||||
Mfr: AGC-3-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 3.2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-3-2-10-R | |||||
0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 131.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19 mOhms | Bulk | ||||||
Mfr: BK1/S506-800-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 800mA TD | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-800-R | |||||||||
Mfr: BK/MDL-BV-5 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-BV-5 | |||||||||
Mfr: BK/MDL-V1-2/10R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-V1-2-10R | |||||||||
0In Stock | ABC | Ceramic Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | ABC-3-8-R | ||||||||
Mfr: AGC-V-6-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6.25A Fast Acting | 0In Stock | AGC | Glass Fuses | 6.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 200 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-6-1-4-R | |||||
Mfr: BK/ABC-V-10-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC/125VDC 10A Axial Lead | Not Available Online | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 11 mOhms | Bulk | BK-ABC-V-10-R | ||||||
Mfr: BK/ABC-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 4A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 22.28 A2 sec | Board Mount | Axial | 31 mOhms | Bulk | BK-ABC-V-4-R | |||||
Mfr: BK/AGC-V-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6A Axial Lead | 0In Stock | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 144.36 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15 mOhms | Bulk | BK-AGC-V-6-R | ||||
Mfr: BK/SFE-20YX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | SFE | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-20YX | ||||||||
Mfr: BK/ABC-12NR TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | 6.8 mOhms | Bulk | BK-ABC-12NR | ||||||
Mfr: BK/ABC-V-1-1/2R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 131 mOhms | Bulk | BK-ABC-V-1-1-2R | ||||||
Mfr: BK/MDL-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 32VAC 10A Axial Lead | 0In Stock | MDL | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | 10 mOhms | Bulk | BK-MDL-V-10-R | |||||||
Mfr: BK/MDL-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 32VAC 15A Axial Lead | 0In Stock | MDL | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | 5 mOhms | Bulk | BK-MDL-V-15-R | |||||||
0In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 62.3 A2 sec | Board Mount | Axial | 116 mOhms | Bulk | BK-MDL-V-2-R | |||||||
Mfr: BK/MDL-V-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 8/10A Axial Lead | 0In Stock | MDL | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | BK-MDL-V-8-10-R | ||||||||
Mfr: AGC-6-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 6.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-6-1-4-R | |||||
Mfr: AGC-7-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 7.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 216 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12 mOhms | Bulk | AGC-7-1-2-R | ||||
Mfr: AGC-V-15/100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-15-100-R | ||||||
0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 3.24 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 167 mOhms | Bulk | ||||||
Mfr: AGC-V-3/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.027 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.084 Ohms | Bulk | AGC-V-3-10-R | ||||
0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 131.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 19 mOhms | Bulk | ||||||
0In Stock | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 195.02 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 12 mOhms | Bulk |