Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHC-V-1-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 1.5A | 0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-AHC-3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 3.15A | 0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-AHC-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 4A | 0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-AHC5-V2-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 30A, 100 pack | 0In Stock | AHC5 | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | |||||||
Not Available Online | AHC | Bulk | ||||||||||||||||||
Mfr: KLKE-25 TTI: Not Assigned Eaton Electronics Cartridge Fuses KLKE Family, 25 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, No Terminal | 0In Stock | KLKE | Fuses | 25 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Cartridge (Non Standard) | - 40 C | + 125 C | 4.6 mOhms | Bulk | |||||
Mfr: KLKE-25-1P TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 25 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal | 0In Stock | KLKE | Fuses | 25 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | 4.6 mOhms | Bulk | |||||
0In Stock | KLKE | Fuses | 6 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | - 40 C | + 125 C | 39 mOhms | Bulk | |||||||
0In Stock | KLKE | Fuses | 8 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | - 40 C | + 125 C | 22.43 mOhms | Bulk | |||||||
Mfr: KLKE-12 TTI: Not Assigned Eaton Electronics Cartridge Fuses KLKE Family, 12 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, No Terminal | 0In Stock | KLKE | Fuses | 12 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Cartridge | - 40 C | + 125 C | 12.5 mOhms | Bulk | |||||
Mfr: KLKE-12-1P TTI: Not Assigned Eaton Electronics Cartridge Fuses KLKE Family, 12 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal | 0In Stock | KLKE | Fuses | 12 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | 12.5 mOhms | Bulk | |||||
Mfr: KLKE-20 TTI: Not Assigned Eaton Electronics Cartridge Fuses KLKE Family, 20 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, No Terminal | 0In Stock | KLKE | Fuses | 20 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Cartridge | - 40 C | + 125 C | 5.31 mOhms | Bulk | |||||
Mfr: BK1-MDP-1-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 1.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 1.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 285 mOhms | Bulk | ||||
Mfr: BK1-MDP-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 2A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 8.8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 115 mOhms | Bulk | ||||
Mfr: BK1-MDP-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 7A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 87 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.4 mOhms | Bulk | ||||
Mfr: BK/GDB-100MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .1A Fast Acting | Not Available Online | GDB | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.003 A2 sec | Holder / Clip | Clip | 3.8 Ohms | Bulk | BK-GDB-100MA | ||||||
0In Stock | ABS | Specialty Fuses | 8 A | Time Delay / Slow Blow | Holder | Clip | Bulk | |||||||||||||
0In Stock | GDB | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.2 A2 sec | Holder / Clip | Clip | 43 mOhms | Bulk | BK-GDB-2A | |||||||
Mfr: BK/GDB-200MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | GDB | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 6.8 Ohms | Bulk | BK-GDB-200MA | |||||||
0In Stock | MDQ | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 7.2 mOhms | Bulk | |||||||||
Mfr: BK/AGX-3/16 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .187A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 187.5 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 3.115 Ohms | Bulk | BK-AGX-3-16 | |||||||
0In Stock | MDQ | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-3-10 | |||||||||
0In Stock | SFE | Glass Fuses | 6 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-6 | ||||||||||
Mfr: BK/AGX-1-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.5A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 1.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 94 mOhms | Bulk | BK-AGX-1-1-2 | |||||||
Mfr: BK/C519-2.25A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 2.25A Time Delay Glass | 0In Stock | C519 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 57 mOhms | Bulk | C519-2-25A BK-C519-2-25A |