Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S506-2-5-R | ||||||||||
0In Stock | S506 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | MDQ | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 132.5 mOhms | Bulk | BK-MDQ-2 | ||||||||
Mfr: BK/S501-V-315-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 315mA | 0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 250 VAC | 1.5 kA | 0.01 A2 sec | Board Mount | Axial | 3.3 Ohms | Bulk | BK-S501-V-315-R | |||||||
0In Stock | MDQ | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | 17.15 mOhms | Bulk | BK-MDQ-6 | ||||||||
Mfr: MDL-2-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-2-8-10-R | |||||||||
0In Stock | MDL | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
Mfr: MDL-3-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-3-1-2-R | |||||||||
0In Stock | MDL | Glass Fuses | 35 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: MDL-4/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-4-10-R | |||||||||
Mfr: MDL-V-1/32 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 31.25 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-1-32 | |||||||||
0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A/10 kA | 0.002 A2 sec | Holder / Clip | Clip | 2.95 Ohms | Bulk | ABC-1-4-R | ||||||
0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1429 A2 sec | Holder / Clip | Clip | 2.225 mOhms | Bulk | ||||||||
0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 6.55 A2 sec | Holder / Clip | Clip | 47 mOhms | Bulk | |||||||
Mfr: ABC-V-1/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | ABC-V-1-10-R | ||||||||
Mfr: ABC-V-3/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 3/4A -V FA 4 | 0In Stock | ABC | Ceramic Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 0.1450 A2 sec | Board Mount | Axial | 300 mOhms | Bulk | ABC-V-3-4-R | ||||||
0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 116.5 A2 sec | Board Mount | Axial | 14 mOhms | Bulk | ||||||||
0In Stock | AGC | Glass Fuses | 5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-1-200 | ||||||||
0In Stock | AGC | Glass Fuses | 20 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-1-50 | ||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | GLD | Specialty Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder | Clip | Bulk | ||||||||||||
0In Stock | AGA | Glass Fuses | 7.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | Holder / Clip | Clip | Bulk | BK-AGA-7-1-2 |