Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 116.5 A2 sec | Board Mount | Axial | 14 mOhms | Bulk | ||||||||
0In Stock | AGC | Glass Fuses | 5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-1-200 | ||||||||
0In Stock | AGC | Glass Fuses | 20 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-1-50 | ||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | GLD | Specialty Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder | Clip | Bulk | ||||||||||||
0In Stock | AGA | Glass Fuses | 7.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | Holder / Clip | Clip | Bulk | BK-AGA-7-1-2 | ||||||||||
Mfr: BK/AGC-10EE TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GLASS TUBE FUSE | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 486 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8 mOhms | Bulk | BK-AGC-10EE | ||||
Mfr: BK/AGC-1-1/2RX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 9.023 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 77 mOhms | Bulk | BK-AGC-1-1-2RX | ||||
Mfr: BK/AGC-15EX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM FUSE FA | 0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 807.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk | BK-AGC-15EX | ||||
Mfr: BK/AGC-15RX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 807.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk | BK-AGC-15RX | ||||
Mfr: BK/AGC-20PX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2440 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.4 mOhms | Bulk | BK-AGC-20PX | ||||
Mfr: BK/AGC-6YY TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GLASS TUBE FUSE | 0In Stock | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 144.36 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15 mOhms | Bulk | BK-AGC-6YY | ||||
0In Stock | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 195.02 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12 mOhms | Bulk | BK-AGC-7GG | |||||
Mfr: BK/S500-V-1.25R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 1.25A -V FA | 0In Stock | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-1-25R | |||||||||
Mfr: BK/S500-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 2A -V FA | 0In Stock | S500 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-2-R | |||||||||
Mfr: BK/S500-V-315-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 315mA w/Leads | 0In Stock | S500 | Glass Fuses | 315 mA | Fast Blow | 250 VAC | 35 A | 0.058 A2 sec | Board Mount | Axial | 3.1 Ohms | Bulk | BK-S500-V-315-R | |||||||
0In Stock | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | MDL | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | MDM | Glass Fuses | 10 A | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | MDM | Glass Fuses | 250 mA | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk | MDM-1-4 | ||||||||||
0In Stock | MDM | Glass Fuses | 750 mA | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk | MDM-3-4 | ||||||||||
0In Stock | Glass Fuses | 62.5 mA | Fast Blow | Holder / Clip | Clip | Bulk | MKB-1-16 | |||||||||||||
0In Stock | GBB | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | |||||||||
Mfr: MDL-V-1-6/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1-6/10A Axial Lead | 0In Stock | MDL | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-1-6-10-R |