Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/GMC-400-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 400mA 250VAC TD GMC Series | Not Available Online | GMC | Glass Fuses | 400 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 615 mOhms | Bulk | BK-GMC-400-R | |||||||
Mfr: BK/AGC-6-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 6.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 200 A | 0.0148 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-6-1-4-R | ||||
Not Available Online | GBB | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 2.06 mOhms | Bulk | BK-GBB-30-R | |||||||
Mfr: BK/AGC-1-6/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-1-6-10-R | |||||
Mfr: BK/AGC-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.008 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.36 Ohms | Bulk | BK-AGC-2-10-R | ||||
Mfr: BK/AGC-2-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 22.832 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 67 mOhms | Bulk | BK-AGC-2-1-4-R | ||||
Mfr: BK/S501-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.027 A2 sec | Holder / Clip | Clip | 4.4 Ohms | Bulk | BK-S501-250-R | ||||||
Mfr: BK/MDL-7/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-7-10-R | ||||||||
Mfr: BK/GMC-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 19 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | BK-GMC-3-R | ||||||
Mfr: BK/ABC-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 109.33 A2 sec | Holder / Clip | Clip | 16 mOhms | Bulk | BK-ABC-7-R | |||||
Mfr: BK/ABC-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 1429 A2 sec | Holder / Clip | Clip | 2.225 mOhms | Bulk | BK-ABC-30-R | |||||
Mfr: MDA-3/10-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | MDA | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | MDA-3-10-R | ||||||||
Mfr: BK/MDA-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 125.18 A2 sec | Holder / Clip | Clip | 7.25 mOhms | Bulk | BK-MDA-1-2-R | ||||||
Mfr: BK/S506-32-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 21 Ohms | Bulk | BK-S506-32-R | |||||||
Mfr: BK/S506-80-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 4.42 Ohms | Bulk | BK-S506-80-R | |||||||
Mfr: BK/GMD-1.2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | 299 mOhms | Bulk | BK-GMD-1-2-R | |||||||
Mfr: BK/GMD-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 300 A2 sec | Holder / Clip | Clip | 48 mOhms | Bulk | BK-GMD-4-R | ||||||
Not Available Online | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 42 A2 sec | Holder / Clip | Clip | 107 mOhms | Bulk | BK-GMD-2-R | |||||||
Mfr: BK/S506-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 450 A2 sec | Holder / Clip | Clip | 5 mOhms | Bulk | BK-S506-10-R | ||||||
Mfr: BK/S506-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.7 A2 sec | Holder / Clip | Clip | 42.5 mOhms | Bulk | BK-S506-1-6-R | ||||||
Mfr: BK/GMD-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 12 A2 sec | Holder / Clip | Clip | 306.5 mOhms | Bulk | BK-GMD-1-R | ||||||
Mfr: BK/GMC-V-315MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 315mA 250VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 315 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 685 mOhms | Bulk | GMC-V-315MA BK-GMC-V-315MA | |||||||
Mfr: BK/C515-375MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 375mA Time Delay Glass | 0In Stock | C515 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | 810 mOhms | Bulk | C515-375MA BK-C515-375MA | |||||||
Mfr: BK/AGC-V-7-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 7.5A Fast Acting | 0In Stock | AGC | Glass Fuses | 7.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 216 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 12 mOhms | Bulk | AGC-V-7-1-2 BK-AGC-V-7-1-2 | ||||
Mfr: BK/AGC-V-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1/2A Fast Acting | 0In Stock | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.385 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 483 mOhms | Bulk | AGC-V-1-2 BK-AGC-V-1-2 |