Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-MDP-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 12A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 360 A2 sec | Axial | Axial | - 55 C | + 125 C | 9.4 mOhms | Reel | ||||
Mfr: TR-MDP-V-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 3A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 16 A2 sec | Axial | Axial | - 55 C | + 125 C | 48.5 mOhms | Reel | ||||
0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 155 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8 mOhms | Bulk | ||||||
0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 420 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5 mOhms | Bulk | ||||||
Mfr: BK1-S505H-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 8A Time Delay | 0In Stock | S505H | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 228.2 A2 sec | Holder / Clip | Clip | 7 mOhms | Bulk | ||||||
0In Stock | S501 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.748 A | Holder / Clip | Clip | 113 mOhms | Bulk | BK-S501-1-6-R | |||||||
0In Stock | ABC | Ceramic Fuses | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 200 A, 400 A | Board Mount | Axial | 2.8 mOhms | Bulk | BK-ABC-BV-25-R | ||||||||
0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | Board Mount | Axial | 14 mOhms | Bulk | BK-ABC-BV-8-R | ||||||||
0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 104 A | Board Mount | Axial | 9 mOhms | Bulk | ||||||||
Mfr: C310T-SC-6-3-R-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 6A 250V high I2t ceramic | 0In Stock | C310T | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 123 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.1 mOhms | Reel | ||||||
Mfr: BK1-S505H-1.6-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250Vac 1.6A Time Delay | Not Available Online | S505H | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 6.78 A2 sec | Holder / Clip | Clip | 70 mOhms | Bulk | BK1-S505H-1-6-R | |||||
0In Stock | S501 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | MDV | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: BK/S501-1.25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 1.25A BUSS FA | 0In Stock | S501 | Ceramic Fuses | 1.25 A | Fast Blow | 250 VAC | 1.5 kA | 0.146 A2 sec | Board Mount | Axial | 176 mOhms | Bulk | BK-S501-1-25-R | |||||||
Mfr: BK1/S501-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5x20mm FA 400mA | 0In Stock | S501 | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-400-R | |||||||||
0In Stock | S505SC | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | 237 A2 sec | Holder / Clip | Clip | 7 mOhms | Bulk | |||||||||
Mfr: TR2-S505H-V-2.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250Vac 2.5A Time Delay Axial | Not Available Online | S505H | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 6.78 A2 sec | Board Mount | Axial | 40 mOhms | Reel | TR2-S505H-V-2-5-R | |||||
Mfr: TR2-S505H-V-3.15-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250Vac 3.15A Time Delay Axial | Not Available Online | S505H | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 43.55 A2 sec | Board Mount | Axial | 31 mOhms | Reel | TR2-S505H-V-3-15-R | |||||
Mfr: BK/ABC-15DD-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 15A 250V COLOR BAND Double Dark green | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 10 kA | 200.2 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-15DD-R | |||||
Mfr: BK/AGC-1/2KK-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses .5A 250V COLOR BAND Double Pink | 0In Stock | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.385 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 483 mOhms | Bulk | BK-AGC-1-2KK-R | ||||
Mfr: BK/AGC-3YY-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3A 250V COLOR BAND Double Yellow | 0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 45.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 35 mOhms | Bulk | BK-AGC-3YY-R | ||||
Mfr: BK/AGC-4BB-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 250V COLOR BAND Double Black | 0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 86.56 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24 mOhms | Bulk | BK-AGC-4BB-R | ||||
Mfr: BK/MDL-1/4VX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250mA 250V COLR BAND Single Light Green | 0In Stock | MDL | Glass Fuses | 250 mA | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 0.447 A2 sec | Holder / Clip | Clip | 3.208 Ohms | Bulk | BK-MDL-1-4VX-R | ||||||
Mfr: BK/MDL-3RX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3A 250V COLOR BAND Single Red | 0In Stock | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 67.5 A2 sec | Holder / Clip | Clip | 57 mOhms | Bulk | BK-MDL-3RX-R | ||||||
0In Stock | S501 | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.018 A | Holder / Clip | Clip | 2.2 Ohms | Bulk | BK-S501-400-R |