Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/AGC-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 256 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14 mOhms | Bulk | BK-AGC-8-R | ||||
0In Stock | AGC | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 4950 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2 mOhms | Bulk | BK-AGC-30-R | |||||
0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 131.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24 mOhms | Bulk | BK-AGC-5-R | |||||
Mfr: BK/GBB-4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses CERAMIC VERY FAST ACTING | Not Available Online | GBB | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 31.75 mOhms | Bulk | BK-GBB-4-R | ||||||
0In Stock | AGC | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 696.96 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7 mOhms | Bulk | BK-AGC-1-2-R | |||||
Mfr: BK/AGC-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2440 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4 mOhms | Bulk | BK-AGC-20-R | ||||
0In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 9.023 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 115 mOhms | Bulk | BK-AGC-1-1-2-R | |||||
0In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.00131 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.8 Ohms | Bulk | BK-AGC-1-8-R | |||||
Mfr: BK/AGC-15/100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-15-100-R | |||||
0In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | 42 A2 sec | Holder / Clip | Clip | 15 mOhms | Bulk | BK-S500-5-R | |||||||
0In Stock | MDQ | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 2.35 Ohms | Bulk | MDQ-3-8 | ||||||||
0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.48 A2 sec | Holder / Clip | Clip | 163 mOhms | Bulk | BK-GMA-1-R | |||||||
Mfr: BK/S500-125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.005 A2 sec | Holder / Clip | Clip | 2.8 Ohms | Bulk | BK-S500-125-R | ||||||
Mfr: BK/GMA-3.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3.5A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 13 A2 sec | Holder / Clip | Clip | 30 mOhms | Bulk | BK-GMA-3-5-R | ||||||
Mfr: BK/GMA-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4.0A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 19 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | BK-GMA-4-R | ||||||
0In Stock | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0001 A2 sec | Holder / Clip | Clip | 7.84 Ohms | Bulk | BK-GMA-100-R | |||||||
0In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 63.1 A2 sec | Holder / Clip | Clip | 81 mOhms | Bulk | BK-MDL-2-1-2-R | |||||||
0In Stock | MDA | Ceramic Fuses | 375 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDA-3-8-R | |||||||||
0In Stock | MDA | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 587.73 A2 sec | Holder / Clip | Clip | 21.2 mOhms | Bulk | BK-MDA-6-R | |||||||
0In Stock | MDA | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.748 A2 sec | Holder / Clip | Clip | 9.325 Ohms | Bulk | BK-MDA-1-4-R | |||||||
0In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | 1096.7 A2 sec | Holder / Clip | Clip | 2.43 mOhms | Bulk | BK-MDA-30-R | ||||||
Mfr: BK/MDA-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 1620 A2 sec | Holder / Clip | Clip | 9.48 mOhms | Bulk | BK-MDA-10-R | ||||||
Mfr: BK/MDA-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | 734.69 A2 sec | Holder / Clip | Clip | 3.05 mOhms | Bulk | BK-MDA-25-R | |||||
Mfr: BK/S506-40-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 13.9 Ohms | Bulk | BK-S506-40-R | |||||||
Mfr: BK/S506-63-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | S506 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 6.96 Ohms | Bulk | BK-S506-63-R |