Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S500-315-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 315mA FUSE | 0In Stock | S500 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: S500-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 400mA FUSE | 0In Stock | S500 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | S500 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S500 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 3.15 A | Fast Blow | 250 VAC | 1.5 kA | 8.1 A2 sec | Holder / Clip | Clip | 37 mOhms | Bulk | S501-3-15-R | ||||||||
0In Stock | S505 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S505-6-3-R | ||||||||||
Mfr: BK/MDA-V2-8/10R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 2.8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDA-V2-8-10R | |||||||||
Mfr: BK/MDL-1/2LX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-1-2LX | |||||||||
Mfr: MDA-V-4/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDA-V-4-10-R | |||||||||
Not Available Online | MDA | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: BK/MDL-B-1 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses BOARD WASHABLE | 0In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-B-1 | |||||||||
0In Stock | AHC | Bulk | ||||||||||||||||||
Mfr: AHC-V-3-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Axial Fuse 3.15A | 0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-AHC-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600V 3AB Cartridge Fuse 1A | 0In Stock | AHC | Bulk | |||||||||||||||||
Mfr: BK-AHC-V2-10-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 600V 3AB Axial Fuse 10A | Not Available Online | AHC | Bulk | |||||||||||||||||
Mfr: BK-ADC-V2-20-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 500V 3AB Axial fuse, 20A | Not Available Online | ADC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | ||||||||
Mfr: BK-ADC-V2-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Axial fuse, 30A | 0In Stock | ADC | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | ||||||||
Mfr: BK-S505H-V-15-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S505H, 15A, axial leaded | Not Available Online | S505H | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Axial | - 55 C | + 125 C | Bulk | |||||||||
Mfr: BK-AHCA-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHCA H.V. 3AB fuse, 20A, 100 pack | 0In Stock | AHC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 4.7 mOhms | Bulk | |||||||
Mfr: BK-AHCF-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 18 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | 5 mOhms | Bulk | |||||||
Mfr: TR1-2410TD1-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 2410 SMD time-delay fuse, 1A | Not Available Online | 2410T | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 168 mOhms | Reel | |||||||
Mfr: EAC10-63-PCB TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses EAC10, 500V, 63A FUSE | Not Available Online | EAC10 | 63 A | Medium / Normal Blow | 500 VAC | Board Mount | Bolt Down | Bulk | ||||||||||||
Mfr: BK-AHC-V-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600Vac/dc 3AB Fuse 200mA | 0In Stock | AHC | Ceramic Fuses | 200 mA | Fast Blow | 600 VAC | 600 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 4.31 Ohms | Bulk |