Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/MDL-7-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 7.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | BK-MDL-7-1-2-R | ||||||||
0In Stock | MDL | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-6-10-R | |||||||||
Mfr: BK/MDL-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 64.4 A2 sec | Holder / Clip | Clip | 10 mOhms | Bulk | BK-MDL-10-R | ||||||
Mfr: BK/ABC-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 18 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | 4.65 mOhms | Bulk | BK-ABC-18-R | ||||||
0In Stock | MDA | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 1038.4 A2 sec | Holder / Clip | Clip | 13.5 mOhms | Bulk | BK-MDA-8-R | |||||||
Mfr: BK/MDA-3-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | BK-MDA-3-2-10-R | ||||||||
0In Stock | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 142.5 A2 sec | Holder / Clip | Clip | 9.85 mOhms | Bulk | BK-S506-5-R | |||||||
0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 25 A2 sec | Holder / Clip | Clip | 25.5 mOhms | Bulk | BK-S506-2-5-R | |||||||
Mfr: BK/S506-8-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 255.8 A2 sec | Holder / Clip | Clip | 7 mOhms | Bulk | BK-S506-8-R | ||||||
Mfr: BK/GMD-600-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 948 mOhms | Bulk | BK-GMD-600-R | |||||||
0In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A5602 | ||||||||||||||
Mfr: MDH-21-R-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 21A 600V high I2t ceramic | 0In Stock | MDH | Ceramic Fuses | 21 A | Medium / Normal Blow | 6.3 mm x 32 mm | 600 VAC | 150 VDC | 200 A | 5100 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||
0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 807.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk | ||||||
Mfr: BK/AGC-5PP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5A 250V COLOR BAND Double Purple | 0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 131.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19 mOhms | Bulk | BK-AGC-5PP-R | ||||
Mfr: BK/MDL-3/4SX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses .75A 250V COLOR BAND Single Silver | 0In Stock | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 4.343 A2 sec | Holder / Clip | Clip | 397 mOhms | Bulk | BK-MDL-3-4SX-R | ||||||
Mfr: BK/MDL-4GX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 250V COLOR BAND Single Gold | 0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 19.3 A2 sec | Holder / Clip | Clip | 38 mOhms | Bulk | BK-MDL-4GX-R | ||||||
0In Stock | GMD | Glass Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.89 A | Holder / Clip | Clip | 1.625 Ohms | Bulk | BK-GMD-375-R | ||||||||
Mfr: BK/GMC-2.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 2.5A 250VAC TD GMC Series | Not Available Online | GMC | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 13 A2 sec | Holder / Clip | Clip | 35 mOhms | Bulk | BK-GMC-2-5-R | ||||||
Mfr: BK/GBB-2-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses CERAMIC VERY FAST ACTING | Not Available Online | GBB | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 66.2 mOhms | Bulk | BK-GBB-2-R | ||||||
Mfr: BK/GBB-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses CERAMIC VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 4.72 mOhms | Bulk | BK-GBB-15-R | ||||||
Mfr: BK/AGC-3/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.09 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.8 Ohms | Bulk | BK-AGC-3-8-R | ||||
0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 0.0305 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 mOhms | Bulk | BK-AGC-4-R | |||||
Mfr: BK/AGC-1-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-1-8-10-R | |||||
Not Available Online | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2.109 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3 mOhms | Bulk | BK-AGC-25-R | |||||
Mfr: BK/GMC-3.15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | 23 A2 sec | Holder / Clip | Clip | 25 mOhms | Bulk | BK-GMC-3-15-R |