Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 31.6 A2 sec | Holder / Clip | Clip | 33.25 mOhms | Bulk | BK-S506-2-R | |||||||
Mfr: BK/S506-160-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 1.27 Ohms | Bulk | BK-S506-160-R | |||||||
Mfr: BK/GMD-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 94 A2 sec | Holder / Clip | Clip | 90.5 mOhms | Bulk | BK-GMD-2-5-R | ||||||
Not Available Online | GDB | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.6 A2 sec | Holder / Clip | Clip | 125 mOhms | Bulk | BK-GDB-1A | |||||||
Mfr: BK/C519-4A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125V 4A Time Delay Glass | 0In Stock | C519 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Holder / Clip | Clip | 23 mOhms | Bulk | C519-4A BK-C519-4A | |||||||
Mfr: BK/C519-1.6A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.6A Time Delay Glass | 0In Stock | C519 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 90 mOhms | Bulk | C519-1-6A BK-C519-1-6A | |||||||
Mfr: MDQ-15/100 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .15A Dual Element Time Delay | 0In Stock | MDQ | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-15-100 | ||||||||
Mfr: BK/GMC-V-5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5A 125VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | 14 mOhms | Bulk | GMC-V-5A BK-GMC-V-5A | |||||||
Mfr: BK/GMD-V-400MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .4A Time Delay | 0In Stock | GMD | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 1.505 Ohms | Bulk | GMD-V-400MA BK-GMD-V-400MA | |||||||
Mfr: BK/MDL-V-2/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .2A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | 5.234 Ohms | Bulk | MDL-V-2-10 BK-MDL-V-2-10 | |||||||
Mfr: BK/AGC-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 800 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-8-10-R | |||||
Mfr: BK/GDC-100MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .1A Time Delay | Not Available Online | GDC | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.045 A2 sec | Holder / Clip | Clip | 2.8 Ohms | Bulk | BK-GDC-100MA | ||||||
Mfr: BK/AGC-V-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 10A Fast Acting | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 486 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8 mOhms | Bulk | AGC-V-10 BK-AGC-V-10 | ||||
Mfr: BK/S500-63-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00057 A2 sec | Holder / Clip | Clip | 12.9 Ohms | Bulk | BK-S500-63-R | ||||||
Mfr: BK/S500-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.18 A2 sec | Holder / Clip | Clip | 1.9 Ohms | Bulk | BK-S500-400-R | ||||||
Mfr: BK/S500-315-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | S500 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.58 A2 sec | Holder / Clip | Clip | 3.2 Ohms | Bulk | BK-S500-315-R | ||||||
Mfr: BK/S500-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.28 A2 sec | Holder / Clip | Clip | 4.5 Ohms | Bulk | BK-S500-250-R | ||||||
Mfr: BK/S501-80-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 27.9 Ohms | Bulk | BK-S501-80-R | |||||||
Mfr: BK/S501-6.3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-S501-6-3-R | ||||||
Mfr: BK/S501-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.038 A2 sec | Holder / Clip | Clip | 460 mOhms | Bulk | BK-S501-500-R | ||||||
Mfr: BK/S500-80-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | S500 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0012 A2 sec | Holder / Clip | Clip | 5 Ohms | Bulk | BK-S500-80-R | ||||||
0In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 280 A2 sec | Holder / Clip | Clip | 6 mOhms | Bulk | BK-GMA-10-R | |||||||
0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 116.5 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-ABC-8-R | ||||||
0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 208.8 A2 sec | Holder / Clip | Clip | 11 mOhms | Bulk | BK-ABC-10-R | ||||||
0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 839.3 A2 sec | Holder / Clip | Clip | 2.8 mOhms | Bulk | BK-ABC-25-R |