Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MDQ-V | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | MDQ-V | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDQ-V-1-4 | ||||||||||
0In Stock | MDQ-V | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: BK/S500-V-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 200mA -V FA | 0In Stock | S500 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-200-R | |||||||||
Mfr: BK1/GMA-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 1A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-1-R | |||||||||
Mfr: BK1/GMA-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 2.5A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-2-5-R | |||||||||
Mfr: BK1/GMA-6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 6A FA BK1 | 0In Stock | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-6-R | |||||||||
Mfr: BK/GMA-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 10A Axial Lead | 0In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 100 A | 280 A2 sec | Board Mount | Axial | 6 mOhms | Bulk | BK-GMA-V-10-R | ||||||
Mfr: BK/GMA-V-125-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 125mA Axial Lead | Not Available Online | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 4.895 Ohms | Bulk | BK-GMA-V-125-R | |||||||
Mfr: BK/GMA-V-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2.5A Axial Lead | 0In Stock | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 4.9 A2 sec | Board Mount | Axial | 46 mOhms | Bulk | BK-GMA-V-2-5-R | ||||||
Mfr: BK/GMA-V-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3A Axial Lead | 0In Stock | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 8.8 A2 sec | Board Mount | Axial | 39 mOhms | Bulk | BK-GMA-V-3-R | ||||||
0In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.001 A2 sec | Holder / Clip | Clip | 2.5 Ohms | Bulk | ||||||||
Not Available Online | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMA-2-5-R | ||||||||||
0In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | 3.1 A2 sec | Holder / Clip | Clip | 66 mOhms | Bulk | ||||||||
0In Stock | GMA | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.7 A2 sec | Holder / Clip | Clip | 170 mOhms | Bulk | ||||||||
Mfr: BK/AGC-V-3-1/2R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | BK-AGC-V-3-1-2R | |||||
Mfr: BK/AGC-V3-2/10R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 3.2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | BK-AGC-V3-2-10R | |||||
Not Available Online | AGW | Glass Fuses | 15 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-15 | |||||||||
Mfr: BK/AGX-V-1/8 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGX | Glass Fuses | 125 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-AGX-V-1-8 | |||||||||
Mfr: BK1/S501-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 2A FA | 0In Stock | S501 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-2-R | |||||||||
0In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 10.05 A2 sec | Holder / Clip | Clip | 60 mOhms | Bulk | BK1-S506-1-25-R | |||||||
Mfr: BK1/S506-160-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 160mA TD | 0In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-160-R | |||||||||
0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk |