Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/AGC-V1-6/10R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | BK-AGC-V1-6-10R | |||||
Mfr: BK/AGC-V-2-1/4R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 22.832 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 52 mOhms | Bulk | BK-AGC-V-2-1-4R | ||||
0In Stock | AGW | Glass Fuses | 30 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-30 | |||||||||
Mfr: BK/AGW-B-4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses BOARDWASHABLE FUSE | 0In Stock | AGW | Glass Fuses | 4 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-B-4 | ||||||||
Mfr: BK/S506-V-160-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 160mA -V TD | 0In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-160-R | |||||||||
Mfr: BK/S506-V-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 250mA -V TD | 0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-250-R | |||||||||
Mfr: BK/S506-V-32-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 32mA -V TD | 0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-32-R | |||||||||
0In Stock | GMC | Glass Fuses | 800 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMD | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMD | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 38.45 A2 sec | Holder / Clip | Clip | 18.5 mOhms | Bulk | ||||||||
Mfr: BK/1A1120-05 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses For 1/4" Diameter Fuses | 0In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1120-05 | |||||||||||||
0In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A5601 | ||||||||||||||
0In Stock | S505SC | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
Mfr: C310T-SC-3-15R-TR1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 3.15A 250V high I2t ceramic | Not Available Online | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||||||
Mfr: BK/AGC-1TT-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 1A 250V COLOR BAND Double Tan | 0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 3.24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 167 mOhms | Bulk | BK-AGC-1TT-R | ||||
Mfr: BK/MDL-2-1/2EX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 2.5A 250V COLOR BAND Single Light Blue | 0In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 63.1 A2 sec | Holder / Clip | Clip | 81 mOhms | Bulk | BK-MDL-2-1-2EX-R | ||||||
0In Stock | AGC | Glass Fuses | 4.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: BK1/GMC-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-5-R | |||||||||
Mfr: BK1/GMD-1.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GMD 1.5A TD BK1 | 0In Stock | GMD | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-1-5-R | |||||||||
Mfr: BK1/GMD-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GMD 1A TD BK1 | 0In Stock | GMD | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-1-R | |||||||||
Mfr: BK1/GMD-2.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses GMD 2.5A TD BK1 | Not Available Online | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-2-5-R | |||||||||
Mfr: BK1/S505-3.15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S505 3.15A TD | 0In Stock | S505 | Bulk | BK1-S505-3-15-R |