Eaton Electronics - Cartridge Fuses
4.036 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GMD | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1/GMA-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.001 A2 sec | Holder / Clip | Clip | 2.5 Ohms | Bulk | BK1-GMA-200-R | ||||||
Mfr: BK1/S500-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 1.6A FA | 0In Stock | S500 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-1-6-R | |||||||||
Mfr: BK/GMA-V-1.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.5A Axial Lead | 0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1.6 A2 sec | Board Mount | Axial | 4 mOhms | Bulk | BK-GMA-V-1-5-R | ||||||
0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | 950 A2 sec | Board Mount | Axial | 4 mOhms | Bulk | BK-GMA-V-15-R | |||||||
Mfr: BK/GMA-V-8-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 125VAC 8A Axial Lead | Not Available Online | GMA | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 280 A2 sec | Board Mount | Axial | 9 mOhms | Bulk | BK-GMA-V-8-R | ||||||
0In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 280 A2 sec | Holder / Clip | Clip | 6 mOhms | Bulk | ||||||||
0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.48 A2 sec | Holder / Clip | Clip | 163 mOhms | Bulk | ||||||||
0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | GMA-3-5-R | ||||||||||
Mfr: BK/S500-V-800-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 800mA -V FA | 0In Stock | S500 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-800-R | |||||||||
Mfr: BK/S501-V-6.3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.3A | 0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 250 VAC | 1.5 kA | 48 A2 sec | Board Mount | Axial | 14 mOhms | Bulk | BK-S501-V-6-3-R | |||||||
0In Stock | GMD | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMD-1-6-R | ||||||||||
0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 397 A2 sec | Holder / Clip | Clip | 6.1 mOhms | Bulk | ||||||||
Mfr: BK/S506-V-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 500mA -V TD | 0In Stock | S506 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-500-R | |||||||||
Mfr: BK/S506-V-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 5A -V TD | 0In Stock | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-5-R | |||||||||
Mfr: BK/MDL-3-2/10GX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-3-2-10GX | |||||||||
Mfr: BK/MDL-4RX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-4RX | |||||||||
0In Stock | MDA | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: BK/MDL-B-2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses BOARD WASHABLE | 0In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-B-2 | |||||||||
Mfr: MDL-1-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-1-4-R | |||||||||
Mfr: MDL-1/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 62.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-16-R | |||||||||
Mfr: BK1/S505-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S505 8A TD | 0In Stock | S505 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S505-8-R | |||||||||
Mfr: BK1/S506B-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 4A C/B | 0In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506B-4-R |