AGA - Eaton Electronics - Cartridge Fuses
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGA | Glass Fuses | 750 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | AGA-3-4 | |||||||||
0In Stock | AGA | Glass Fuses | 250 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 1.74 Ohms | Bulk | AGA-1-4 | ||||||||
0In Stock | AGA | Glass Fuses | 25 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 3 mOhms | Bulk | |||||||||
Mfr: BK/AGA-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses .5A 125Vac Fast Acting | 0In Stock | AGA | Glass Fuses | 12 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-AGA-1-2 | |||||||||
0In Stock | AGA | Glass Fuses | 750 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-AGA-3-4 | ||||||||||
0In Stock | AGA | Glass Fuses | 7.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 1 kA | Holder / Clip | Clip | 10 mOhms | Bulk | AGA-7-1-2 | ||||||||
0In Stock | AGA | Glass Fuses | 20 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 3 mOhms | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 10 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | 1 kA | Holder / Clip | Clip | 7 mOhms | Bulk | BK-AGA-10 | |||||||
0In Stock | AGA | Glass Fuses | 2 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | 54 mOhms | Bulk | BK-AGA-2 | ||||||||
0In Stock | AGA | Glass Fuses | 3 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | 31 mOhms | Bulk | BK-AGA-3 | ||||||||
0In Stock | AGA | Glass Fuses | 30 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-AGA-30 | ||||||||||
Not Available Online | AGA | Glass Fuses | 5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 200 A | Holder / Clip | Clip | 17 mOhms | Bulk | BK-AGA-5 | ||||||||
0In Stock | AGA | Glass Fuses | 6 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | Holder / Clip | Clip | Bulk | BK-AGA-6 | ||||||||||
Not Available Online | AGA | Glass Fuses | 1 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | 179 mOhms | Bulk | BK-AGA-1 | |||||||
0In Stock | AGA | Glass Fuses | 1.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-AGA-1-1-2 | ||||||||||
0In Stock | AGA | Glass Fuses | 15 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-AGA-15 | ||||||||||
0In Stock | AGA | Glass Fuses | 15 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 5 mOhms | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 10 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 1 kA | Holder / Clip | Clip | 7 mOhms | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 500 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 300 mOhms | Bulk | AGA-1-2 | ||||||||
0In Stock | AGA | Glass Fuses | 2.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | 40 mOhms | Bulk | AGA-2-1-2 | ||||||||
0In Stock | AGA | Glass Fuses | 6 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 1 kA | Holder / Clip | Clip | 14 mOhms | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 1 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | 118 mOhms | Bulk | |||||||||
Mfr: BK/AGA-2-1/2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses | Not Available Online | AGA | Glass Fuses | 2.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-AGA-2-1-2 | |||||||||
0In Stock | AGA | Glass Fuses | 1.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | AGA-1-1-2 | |||||||||
0In Stock | AGA | Glass Fuses | 7.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | Holder / Clip | Clip | Bulk | BK-AGA-7-1-2 |
- 1
- 2