AGW - Eaton Electronics - Cartridge Fuses
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGW | Glass Fuses | 2 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | 8.44 A2 sec | Holder / Clip | Clip | 49 mOhms | Bulk | ||||||||
0In Stock | AGW | Glass Fuses | 5 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | AGW | Glass Fuses | 15 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-15 | |||||||||
0In Stock | AGW | Glass Fuses | 10 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGW | Glass Fuses | 1.5 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | AGW-1-1-2 | |||||||||
0In Stock | AGW | Glass Fuses | 35 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGW | Glass Fuses | 1 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-1 | |||||||||
0In Stock | AGW | Glass Fuses | 10 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-10 | |||||||||
0In Stock | AGW | Glass Fuses | 2 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-2 | |||||||||
Mfr: BK/AGW-2-1/2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | AGW | Glass Fuses | 2.5 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-2-1-2 | ||||||||
0In Stock | AGW | Glass Fuses | 4 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-4 | |||||||||
0In Stock | AGW | Glass Fuses | 5 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-5 | |||||||||
0In Stock | AGW | Glass Fuses | 2.5 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | AGW-2-1-2 | |||||||||
0In Stock | AGW | Glass Fuses | 30 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | 2745 A2 sec | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | AGW | Glass Fuses | 4 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | 7.3 A2 sec | Holder / Clip | Clip | 20.7 mOhms | Bulk | ||||||||
0In Stock | AGW | Glass Fuses | 7.5 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | AGW-7-1-2 | |||||||||
0In Stock | AGW | Glass Fuses | 20 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-20 | |||||||||
Not Available Online | AGW | Glass Fuses | 6 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-6 | |||||||||
0In Stock | AGW | Glass Fuses | 1 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGW | Glass Fuses | 15 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGW | Glass Fuses | 20 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGW | Glass Fuses | 3 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | 72 A2 sec | Holder / Clip | Clip | 31.8 mOhms | Bulk | ||||||||
0In Stock | AGW | Glass Fuses | 6 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | 204.48 A2 sec | Holder / Clip | Clip | 12.4 mOhms | Bulk | ||||||||
Not Available Online | AGW | Glass Fuses | 3 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-3 | |||||||||
Mfr: BK/AGW-7-1/2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM FUSE FA | Not Available Online | AGW | Glass Fuses | 7.5 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | BK-AGW-7-1-2 |
- 1
- 2