AGX - Eaton Electronics - Cartridge Fuses
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGX | Glass Fuses | 5 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | 285 Ohms | Bulk | AGX-1-200 | ||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | AGX-1-10 | |||||||||||||||
0In Stock | AGX | Glass Fuses | 15 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 5.1 mOhms | Bulk | BK-AGX-15 | ||||||||
0In Stock | AGX | Glass Fuses | 4 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGX | Glass Fuses | 400 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGX | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | 20.5 mOhms | Bulk | BK-AGX-5 | ||||||||
Not Available Online | AGX | Glass Fuses | 8 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | 11 mOhms | Bulk | BK-AGX-8 | ||||||||
0In Stock | AGX | Glass Fuses | 1 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 162.5 mOhms | Bulk | BK-AGX-1 | ||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | AGX-1-2 | |||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | 7 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-AGX-7 | ||||||||||
0In Stock | AGX | Glass Fuses | 200 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGX | Glass Fuses | 10 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | 8.67 mOhms | Bulk | BK-AGX-10 | ||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | AGX-1-8 | |||||||||||||||
0In Stock | AGX | Glass Fuses | 6 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | 14.75 mOhms | Bulk | BK-AGX-6 | ||||||||
0In Stock | AGX | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/AGX-1/8 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 0.125A Fast Acting Glass | Not Available Online | AGX | Glass Fuses | 125 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 5.41 Ohms | Bulk | BK-AGX-1-8 | |||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | 2.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | AGX-2-1-2 | |||||||||
Mfr: BK/AGX-3/8 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC .375A Fast Acting Glass | Not Available Online | AGX | Glass Fuses | 375 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 930.5 mOhms | Bulk | BK-AGX-3-8 | |||||||
0In Stock | AGX | Glass Fuses | 10 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | AGX-1-100 |