AHC5 - Eaton Electronics - Cartridge Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHC5-V-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 30A, 4-in | 0In Stock | AHC5 | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | ||||||
Mfr: BK-AHC5-V2-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 30A, 100 pack | 0In Stock | AHC5 | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | ||||||
Mfr: BK-AHC5A-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHCA H.V. 3AB fuse, 30A, 100 pack | 0In Stock | AHC5 | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | ||||||
Mfr: BK-AHC5A-V-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHCA H.V. 3AB fuse, 30A, 100 pack | 0In Stock | AHC5 | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | ||||||
Mfr: BK-AHC5-V-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 30A, 100 pack | 0In Stock | AHC5 | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | ||||||
0In Stock | AHC5 | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | - 55 C | + 125 C | 3.3 mOhms | Bulk | ||||||||
Mfr: BK-AHC5-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 30A, 100 pack | 0In Stock | AHC5 | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | - 55 C | + 125 C | 3.3 mOhms | Bulk | |||||||
Mfr: BK1-AHC5-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 30A, 1000 pack | 0In Stock | AHC5 | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | - 55 C | + 125 C | 3.3 mOhms | Bulk | |||||||
Mfr: TR-AHC5-V-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 30A, T&R | 0In Stock | AHC5 | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Reel |