C518 - Eaton Electronics - Cartridge Fuses
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/C518-2.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | 46 mOhms | Bulk | C518-2-5A BK-C518-2-5A | |||||||
Mfr: BK/C518-4A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 4A Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 200 A | Board Mount | Axial | 24 mOhms | Bulk | C518-4A BK-C518-4A | |||||||
Mfr: BK/C518-2A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 2A Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | 64 mOhms | Bulk | C518-2A BK-C518-2A | |||||||
Mfr: BK/C518-5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 5A Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 200 A | Board Mount | Axial | 18 mOhms | Bulk | C518-5A BK-C518-5A | |||||||
Mfr: BK/C518-3.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.5A Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 100 A | Board Mount | Axial | 32 mOhms | Bulk | C518-3-5A BK-C518-3-5A | |||||||
Mfr: BK/C518-100MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 100mA Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 100 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | 22.3 Ohms | Bulk | C518-100MA BK-C518-100MA | |||||||
Not Available Online | C518 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | 64 mOhms | Bulk | BK-C518-2-R | ||||||||
0In Stock | C518 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | Board Mount | Axial | Reel | |||||||||||
Mfr: BK/C518-500MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 500mA Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | 1.66 Ohms | Bulk | C518-500MA BK-C518-500MA | |||||||
Mfr: BK/C518-375MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 375mA Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | 2.53 Ohms | Bulk | C518-375MA BK-C518-375MA | |||||||
0In Stock | C518 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | Board Mount | Axial | Reel | |||||||||||
0In Stock | C518 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||||
Mfr: BK/C518-125MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 125mA Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | 15.2 Ohms | Bulk | C518-125MA BK-C518-125MA | |||||||
0In Stock | C518 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||||
0In Stock | C518 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||||
Mfr: BK/C518-250-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 250 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | 0.012 A2 sec | Board Mount | Axial | 5.66 Ohms | Bulk | BK-C518-250-R | ||||||
Mfr: TR2/C518-125-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | TR2-C518-125-R | |||||||||
Mfr: TR2/C518-3.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | Board Mount | Axial | Reel | TR2-C518-3-5-R | |||||||||
Mfr: TR2/C518-3-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5 X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | TR2-C518-3-R | |||||||||
Mfr: TR2/C518S-100-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 100 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | TR2-C518S-100-R | |||||||||
Mfr: TR2/C518S-2.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | TR2-C518S-2-5-R | |||||||||
Mfr: TR2/C518S-500-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | TR2-C518S-500-R | |||||||||
Mfr: BK/C518-2.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses C518 2.5A FA BK 100 | Not Available Online | C518 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-C518-2-5-R | |||||||||
Mfr: BK/C518-3.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses C518 3.5A FA BK 100 | Not Available Online | C518 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | Board Mount | Axial | Bulk | BK-C518-3-5-R | |||||||||
Mfr: BK/C518S-3.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 5X15 FAST ACTING | Not Available Online | C518 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | Board Mount | Axial | Bulk | BK-C518S-3-5-R |