GMD - Eaton Electronics - Cartridge Fuses
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/GMD-V-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3A Axial Lead | 0In Stock | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 145 A2 sec | Board Mount | Axial | 65.5 mOhms | Bulk | BK-GMD-V-3-R | ||||||
0In Stock | GMD | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMD | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK1/GMD-1.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GMD 1.5A TD BK1 | 0In Stock | GMD | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-1-5-R | |||||||||
Mfr: BK1/GMD-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GMD 1A TD BK1 | 0In Stock | GMD | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-1-R | |||||||||
Mfr: BK1/GMD-2.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses GMD 2.5A TD BK1 | Not Available Online | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-2-5-R | |||||||||
Mfr: BK/GMD-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2A Axial Lead | 0In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 42 A2 sec | Board Mount | Axial | 107 mOhms | Bulk | BK-GMD-V-2-R | ||||||
0In Stock | GMD | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GMD | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMD-1-6-R | ||||||||||
Mfr: BK/GMD-V-1.6A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.6A Time Delay | 0In Stock | GMD | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | 124 mOhms | Bulk | GMD-V-1-6A BK-GMD-V-1-6A | |||||||
Mfr: BK/GMD-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.2 A2 sec | Holder / Clip | Clip | 5.19 Ohms | Bulk | BK-GMD-200-R | ||||||
Mfr: BK/GMD-1.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 25 A2 sec | Holder / Clip | Clip | 158 mOhms | Bulk | BK-GMD-1-5-R | ||||||
Mfr: BK/GMD-V-2.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2.5A Time Delay | 0In Stock | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | 90.5 mOhms | Bulk | GMD-V-2-5A BK-GMD-V-2-5A | |||||||
Mfr: BK/GMD-V-300MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .3A Time Delay | 0In Stock | GMD | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 3.215 Ohms | Bulk | GMD-V-300MA BK-GMD-V-300MA | |||||||
Mfr: BK/GMD-V-150MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .15A Time Delay | 0In Stock | GMD | Glass Fuses | 150 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 6.065 Ohms | Bulk | GMD-V-150MA BK-GMD-V-150MA | |||||||
Mfr: BK/GMD-V-1.25A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.25A Time Delay | 0In Stock | GMD | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | 199.5 mOhms | Bulk | GMD-V-1-25A BK-GMD-V-1-25A | |||||||
Mfr: BK/GMD-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 94 A2 sec | Holder / Clip | Clip | 90.5 mOhms | Bulk | BK-GMD-2-5-R | ||||||
Mfr: BK/GMD-V-400MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .4A Time Delay | 0In Stock | GMD | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 1.505 Ohms | Bulk | GMD-V-400MA BK-GMD-V-400MA | |||||||
Mfr: BK/GMD-800-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.6 A2 sec | Holder / Clip | Clip | 447.5 mOhms | Bulk | BK-GMD-800-R | ||||||
Mfr: BK/GMD-750-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.7 A2 sec | Holder / Clip | Clip | 442.5 mOhms | Bulk | BK-GMD-750-R | ||||||
Mfr: BK/GMD-V-630MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .63A Time Delay | 0In Stock | GMD | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 629 mOhms | Bulk | GMD-V-630MA BK-GMD-V-630MA | |||||||
Mfr: BK/GMD-V-1.25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.25A Axial Lead | 0In Stock | GMD | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 16 A2 sec | Board Mount | Axial | 199.5 mOhms | Bulk | BK-GMD-V-1-25-R | ||||||
Mfr: BK/GMD-V-125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 125mA Axial Lead | 0In Stock | GMD | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | 8.125 Ohms | Bulk | BK-GMD-V-125-R | |||||||
Mfr: BK/GMD-V-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 630mA Axial Lead | 0In Stock | GMD | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.1 A2 sec | Board Mount | Axial | 629 mOhms | Bulk | BK-GMD-V-630-R |